Part Details for 54AC540LMQB by National Semiconductor Corporation
Overview of 54AC540LMQB by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 54AC540LMQB
54AC540LMQB CAD Models
54AC540LMQB Part Data Attributes
|
54AC540LMQB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
54AC540LMQB
National Semiconductor Corporation
IC AC SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20, Bus Driver/Transceiver
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | QCCN, LCC20,.35SQ | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Control Type | ENABLE LOW | |
Family | AC | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.012 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Packing Method | RAIL | |
Prop. Delay@Nom-Sup | 9 ns | |
Propagation Delay (tpd) | 8 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 1.905 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for 54AC540LMQB
This table gives cross-reference parts and alternative options found for 54AC540LMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54AC540LMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54AC540LM | AC SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 54AC540LMQB vs 54AC540LM |
74AC540LCQR | AC SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 54AC540LMQB vs 74AC540LCQR |
54AC540LMQB | Bus Driver, AC Series, 1-Func, 8-Bit, Inverted Output, CMOS, CQCC20, CERAMIC, LCC-20 | Fairchild Semiconductor Corporation | 54AC540LMQB vs 54AC540LMQB |
74AC540LCQR | Bus Driver, AC Series, 1-Func, 8-Bit, Inverted Output, CMOS, CQCC20, CERAMIC, LCC-20 | Fairchild Semiconductor Corporation | 54AC540LMQB vs 74AC540LCQR |
74AC540LCX | Bus Driver, AC Series, 1-Func, 8-Bit, Inverted Output, CMOS, CQCC20, CERAMIC, LCC-20 | Fairchild Semiconductor Corporation | 54AC540LMQB vs 74AC540LCX |
74AC540LC | Bus Driver, AC Series, 1-Func, 8-Bit, Inverted Output, CMOS, CQCC20, CERAMIC, LCC-20 | Fairchild Semiconductor Corporation | 54AC540LMQB vs 74AC540LC |
74AC540LC | AC SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 54AC540LMQB vs 74AC540LC |