Part Details for 54AC540DMQB by Teledyne e2v
Overview of 54AC540DMQB by Teledyne e2v
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 54AC540DMQB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AC540DMQB
|
Avnet Americas | BUFFER/DRIVER, OCTAL, INVERTING, WITH 3- - Rail/Tube (Alt: 54AC540DMQB) Min Qty: 250 Package Multiple: 1 Container: Tube | 0 |
|
RFQ |
Part Details for 54AC540DMQB
54AC540DMQB CAD Models
54AC540DMQB Part Data Attributes
|
54AC540DMQB
Teledyne e2v
Buy Now
Datasheet
|
Compare Parts:
54AC540DMQB
Teledyne e2v
Bus Driver/Transceiver
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E2V TECHNOLOGIES PLC | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | AC | |
JESD-30 Code | R-GDIP-T20 | |
Length | 24.51 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 9 ns | |
Propagation Delay (tpd) | 9 ns | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 54AC540DMQB
This table gives cross-reference parts and alternative options found for 54AC540DMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54AC540DMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962H9659201VRA | Cobham Advanced Electronic Solutions | Check for Price | Bus Driver, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20 | 54AC540DMQB vs 5962H9659201VRA |
UT54ACS540-PQCH | Cobham PLC | Check for Price | Bus Driver, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20 | 54AC540DMQB vs UT54ACS540-PQCH |
5962H9659201QRA | Cobham Semiconductor Solutions | Check for Price | Bus Driver, AC Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20, SIDE BRAZED, CERAMIC, DIP-20 | 54AC540DMQB vs 5962H9659201QRA |
5962H9659201QCX | Cobham PLC | Check for Price | Bus Driver/Transceiver, | 54AC540DMQB vs 5962H9659201QCX |
CD54AC540F3A | Intersil Corporation | Check for Price | CD54AC540F3A | 54AC540DMQB vs CD54AC540F3A |
5962H9659201VCA | Cobham PLC | Check for Price | Bus Driver, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20, | 54AC540DMQB vs 5962H9659201VCA |
5962H9659201QCA | Cobham PLC | Check for Price | Bus Driver, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20, | 54AC540DMQB vs 5962H9659201QCA |