Logic
54AC32LMQB
Description: OR Gate, AC Series, 4-Func, 2-Input, CMOS, CQCC20, CERAMIC, LCC-20

Overview of 54AC32LMQB by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 54AC32LMQB by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 54AC32LMQB by Fairchild Semiconductor Corporation

54AC32LMQB
Fairchild Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
QLCC
Package Description
QCCN, LCC20,.35SQ
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
AC
JESD-30 Code
S-CQCC-N20
JESD-609 Code
e0
Length
8.89 mm
Load Capacitance (CL)
50 pF
Logic IC Type
OR GATE
Max I(ol)
0.012 A
Number of Functions
4
Number of Inputs
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Equivalence Code
LCC20,.35SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Prop. Delay@Nom-Sup
12 ns
Propagation Delay (tpd)
11.5 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Screening Level
38535Q/M;38534H;883B
Seated Height-Max
2.54 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
8.89 mm
Want to compare parts?
  1. 54AC32LMQB
    Fairchild Semiconductor Corporation
    OR Gate, AC Series, 4-Func, 2-Input, CMOS, CQCC20, CERAMIC, LCC-20
    VS

Alternate Parts for 54AC32LMQB

This table gives cross-reference parts and alternative options found for 54AC32LMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54AC32LMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN54AC32FK AC SERIES, QUAD 2-INPUT OR GATE, CQCC20, CERAMIC, LCC-20 Texas Instruments 54AC32LMQB vs SN54AC32FK
5962-87614012X OR Gate, AC Series, 4-Func, 2-Input, CMOS, CQCC20, CERAMIC, LCC-20 Teledyne e2v 54AC32LMQB vs 5962-87614012X
74AC32LCQR AC SERIES, QUAD 2-INPUT OR GATE, CQCC20, CERAMIC, LCC-20 Texas Instruments 54AC32LMQB vs 74AC32LCQR
M38510R75201B2A IC AC SERIES, QUAD 2-INPUT OR GATE, CQCC20, CERAMIC, LCC-20, Gate National Semiconductor Corporation 54AC32LMQB vs M38510R75201B2A
SNJ54AC32FK Military 4-ch, 2-input, 2-V to 6-V high-speed (7 ns) 24-mA drive strength OR gate 20-LCCC -55 to 125 Texas Instruments 54AC32LMQB vs SNJ54AC32FK
5962-87614012A OR Gate, AC Series, 4-Func, 2-Input, CMOS, CQCC20, Teledyne e2v 54AC32LMQB vs 5962-87614012A
M38510/75201B2X AC SERIES, QUAD 2-INPUT OR GATE, CQCC20, CERAMIC, LCC-20 Texas Instruments 54AC32LMQB vs M38510/75201B2X
74AC32LC OR Gate, AC Series, 4-Func, 2-Input, CMOS, CQCC20, CERAMIC, LCC-20 Fairchild Semiconductor Corporation 54AC32LMQB vs 74AC32LC
74AC32LCT OR Gate, AC Series, 4-Func, 2-Input, CMOS, CQCC20, CERAMIC, LCC-20 Fairchild Semiconductor Corporation 54AC32LMQB vs 74AC32LCT
5962-87614012A IC AC SERIES, QUAD 2-INPUT OR GATE, CQCC20, CERAMIC, LCC-20, Gate National Semiconductor Corporation 54AC32LMQB vs 5962-87614012A
Part Number Description Manufacturer Compare
5962-87614012X OR Gate, AC Series, 4-Func, 2-Input, CMOS, CQCC20, CERAMIC, LCC-20 Teledyne e2v 54AC32LMQB vs 5962-87614012X
5962-87612012X NOR Gate, AC Series, 4-Func, 2-Input, CMOS, CQCC20, CERAMIC, LCC-20 Teledyne e2v 54AC32LMQB vs 5962-87612012X
54AC02LMQB IC AC SERIES, QUAD 2-INPUT NOR GATE, CQCC20, CERAMIC, LCC-20, Gate National Semiconductor Corporation 54AC32LMQB vs 54AC02LMQB
M38510/75201S2A AC SERIES, QUAD 2-INPUT OR GATE, CQCC20, CERAMIC, LCC-20 Texas Instruments 54AC32LMQB vs M38510/75201S2A
M38510/75201B2X OR Gate, AC Series, 4-Func, 2-Input, CMOS, 0.358 X 0.358 INCH, 0.100 INCH HEIGHT, LCC-20 Rochester Electronics LLC 54AC32LMQB vs M38510/75201B2X
74AC32LCQR AC SERIES, QUAD 2-INPUT OR GATE, CQCC20, CERAMIC, LCC-20 Texas Instruments 54AC32LMQB vs 74AC32LCQR
M38510R75201B2A AC SERIES, QUAD 2-INPUT OR GATE, CQCC20, CERAMIC, LCC-20 Texas Instruments 54AC32LMQB vs M38510R75201B2A
JM38510R75201S2 AC SERIES, QUAD 2-INPUT OR GATE, CQCC20, CERAMIC, LCC-20 Texas Instruments 54AC32LMQB vs JM38510R75201S2
74AC02LC NOR Gate, AC Series, 4-Func, 2-Input, CMOS, CQCC20, CERAMIC, LCC-20 Fairchild Semiconductor Corporation 54AC32LMQB vs 74AC02LC
5962-87612012X AC SERIES, QUAD 2-INPUT NOR GATE, CQCC20, CERAMIC, LCC-20 Texas Instruments 54AC32LMQB vs 5962-87612012X

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 54AC32LMQB by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 54AC32LMQB by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of 54AC32LMQB would you like to use for your alert(s)?
  • Please alert me when 54AC32LMQB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 54AC32LMQB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 54AC32LMQB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 54AC32LMQB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 54AC32LMQB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 54AC32LMQB by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: