Part Details for 54AC161DMQB by National Semiconductor Corporation
Overview of 54AC161DMQB by National Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 54AC161DMQB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 8 |
|
RFQ | ||
|
Quest Components | BINARY COUNTER, AC SERIES, SYNCHRONOUS, POSITIVE EDGE TRIGGERED, 4-BIT, UP DIRECTION, CMOS, CDIP16 | 35 |
|
$25.0000 / $26.0000 | Buy Now |
|
Quest Components | BINARY COUNTER, AC SERIES, SYNCHRONOUS, POSITIVE EDGE TRIGGERED, 4-BIT, UP DIRECTION, CMOS, CDIP16 | 3 |
|
$41.8176 | Buy Now |
Part Details for 54AC161DMQB
54AC161DMQB CAD Models
54AC161DMQB Part Data Attributes
|
54AC161DMQB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
54AC161DMQB
National Semiconductor Corporation
IC AC SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDIP16, CERAMIC, DIP-16, Counter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TCO OUTPUT | |
Count Direction | UP | |
Family | AC | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | SYNCHRONOUS | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 80 MHz |
Alternate Parts for 54AC161DMQB
This table gives cross-reference parts and alternative options found for 54AC161DMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54AC161DMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD74AC161E | Ge Solid State | Check for Price | Binary Counter, AC Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDIP16, | 54AC161DMQB vs CD74AC161E |
JM38510R76302SE | Texas Instruments | Check for Price | AC SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDIP16, CERDIP-16 | 54AC161DMQB vs JM38510R76302SE |
MC74AC161NG | Rochester Electronics LLC | Check for Price | Binary Counter, AC Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDIP16, PLASTIC, DIP-16 | 54AC161DMQB vs MC74AC161NG |
74AC161PC | Fairchild Semiconductor Corporation | Check for Price | Binary Counter, AC Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 | 54AC161DMQB vs 74AC161PC |
5962F8956101VEX | STMicroelectronics | Check for Price | AC SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDIP16, CERAMIC, DIP-16 | 54AC161DMQB vs 5962F8956101VEX |
5962F8956101EX | STMicroelectronics | Check for Price | AC SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDIP16, CERAMIC, DIP-16 | 54AC161DMQB vs 5962F8956101EX |
M38510/76302BEX | Teledyne e2v | Check for Price | Binary Counter, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CDIP16, | 54AC161DMQB vs M38510/76302BEX |
CD74AC161E | Intersil Corporation | Check for Price | IC,COUNTER,UP,4-BIT BINARY,AC-CMOS,DIP,16PIN,PLASTIC | 54AC161DMQB vs CD74AC161E |
M38510/76302BEA | Texas Instruments | Check for Price | SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDIP16 | 54AC161DMQB vs M38510/76302BEA |