Part Details for 54AC14FM by Fairchild Semiconductor Corporation
Overview of 54AC14FM by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 54AC14FM
54AC14FM CAD Models
54AC14FM Part Data Attributes
|
54AC14FM
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
54AC14FM
Fairchild Semiconductor Corporation
Inverter, AC Series, 6-Func, 1-Input, CMOS, CDFP14, CERAMIC, FP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DFP | |
Package Description | DFP, FL14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-CDFP-F14 | |
JESD-609 Code | e0 | |
Length | 9.525 mm | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Prop. Delay@Nom-Sup | 16 ns | |
Propagation Delay (tpd) | 14 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 2.159 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.2865 mm |
Alternate Parts for 54AC14FM
This table gives cross-reference parts and alternative options found for 54AC14FM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54AC14FM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AC14FCXR | Inverter, AC Series, 6-Func, 1-Input, CMOS, CDFP14, CERAMIC, FP-14 | Fairchild Semiconductor Corporation | 54AC14FM vs 74AC14FCXR |
RHFAC14K02Q | AC SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERAMIC, DFP-14 | STMicroelectronics | 54AC14FM vs RHFAC14K02Q |
54AC14FMQB | IC AC SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERAMIC, DFP-14, Gate | National Semiconductor Corporation | 54AC14FM vs 54AC14FMQB |
UT54ACS14UQCG | Gate, | Cobham PLC | 54AC14FM vs UT54ACS14UQCG |
5962-8762401VXA | AC SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERAMIC, DFP-14 | STMicroelectronics | 54AC14FM vs 5962-8762401VXA |
M38510/75702BDX | Inverter, AC Series, 6-Func, 1-Input, CMOS, CDFP14, CERAMIC, FP-14 | Rochester Electronics LLC | 54AC14FM vs M38510/75702BDX |
5962G9652401VXX | Inverter, AC Series, 6-Func, 1-Input, CMOS, CDFP14, CERAMIC, FP-14 | Cobham PLC | 54AC14FM vs 5962G9652401VXX |
JM38510R75702SDA | AC SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERPACK-14 | Texas Instruments | 54AC14FM vs JM38510R75702SDA |
UT54ACS14UQAG | Gate, | Cobham PLC | 54AC14FM vs UT54ACS14UQAG |
74AC14FCQR | AC SERIES, HEX 1-INPUT INVERT GATE, CDFP14 | Texas Instruments | 54AC14FM vs 74AC14FCQR |