Part Details for 54AC139MW8 by Texas Instruments
Overview of 54AC139MW8 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 54AC139MW8
54AC139MW8 CAD Models
54AC139MW8 Part Data Attributes
|
54AC139MW8
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
54AC139MW8
Texas Instruments
AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, UUC16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIE, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
Input Conditioning | STANDARD | |
JESD-30 Code | X-XUUC-N16 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 2-LINE TO 4-LINE DECODER | |
Max I(ol) | 0.024 A | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Output Polarity | INVERTED | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Prop. Delay@Nom-Sup | 11.5 ns | |
Propagation Delay (tpd) | 14.5 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for 54AC139MW8
This table gives cross-reference parts and alternative options found for 54AC139MW8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54AC139MW8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54AC139MW8 | IC AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, UUC16, Decoder/Driver | National Semiconductor Corporation | 54AC139MW8 vs 54AC139MW8 |
CD54AC139H | Decoder/Driver, AC Series, Inverted Output, CMOS | Harris Semiconductor | 54AC139MW8 vs CD54AC139H |
54AC139MDS | AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, UUC16 | Texas Instruments | 54AC139MW8 vs 54AC139MDS |
CD54AC139H | Decoder/Driver, AC Series, Inverted Output, CMOS, | Ge Solid State | 54AC139MW8 vs CD54AC139H |