54AC11828JT
Description: AC SERIES, 10-BIT DRIVER, INVERTED OUTPUT, CDIP28

Overview of 54AC11828JT by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Financial Technology (Fintech) Computing and Data Storage Automotive

CAD Models for 54AC11828JT by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 54AC11828JT by Texas Instruments

54AC11828JT
Texas Instruments
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
DIP, DIP28,.3
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Additional Feature
WITH DUAL OUTPUT ENABLE
Control Type
ENABLE LOW
Family
AC
JESD-30 Code
R-GDIP-T28
Length
36.83 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.024 A
Number of Functions
1
Number of Ports
2
Number of Terminals
28
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
INVERTED
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP28,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supply Current-Max (ICC)
0.016 mA
Prop. Delay@Nom-Sup
15.2 ns
Propagation Delay (tpd)
11 ns
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
Want to compare parts?
  1. 54AC11828JT
    Texas Instruments
    AC SERIES, 10-BIT DRIVER, INVERTED OUTPUT, CDIP28
    VS

Alternate Parts for 54AC11828JT

This table gives cross-reference parts and alternative options found for 54AC11828JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54AC11828JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
54AC11828JT Bus Driver, AC Series, 1-Func, 10-Bit, Inverted Output, CMOS, CDIP28, DIP-28 Rochester Electronics LLC 54AC11828JT vs 54AC11828JT
74AC11828NT 10-Bit Buffers And Line Drivers With 3-State Outputs 28-PDIP -40 to 85 Texas Instruments 54AC11828JT vs 74AC11828NT
74AC11828N IC,BUFFER/DRIVER,SINGLE,10-BIT,AC-CMOS,DIP,28PIN,PLASTIC Texas Instruments 54AC11828JT vs 74AC11828N
74AC11828J Bus Driver, Rochester Electronics LLC 54AC11828JT vs 74AC11828J
74AC11828J IC,BUFFER/DRIVER,SINGLE,10-BIT,AC-CMOS,DIP,28PIN,CERAMIC Texas Instruments 54AC11828JT vs 74AC11828J
Part Number Description Manufacturer Compare
74AC11846D Bus Driver, AC Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO28 YAGEO Corporation 54AC11828JT vs 74AC11846D
74AC11543D Registered Bus Transceiver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO28 YAGEO Corporation 54AC11828JT vs 74AC11543D
74AC818QC Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PQCC28, PLASTIC, LCC-28 Fairchild Semiconductor Corporation 54AC11828JT vs 74AC818QC
74AC842LC AC SERIES, 10-BIT DRIVER, INVERTED OUTPUT, CQCC28, CERAMIC, LCC-28 Texas Instruments 54AC11828JT vs 74AC842LC
74AC11651D Registered Bus Transceiver, AC Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO28 YAGEO Corporation 54AC11828JT vs 74AC11651D
74ACQ543LCX AC SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CQCC28, CERAMIC, LCC-28 Texas Instruments 54AC11828JT vs 74ACQ543LCX
5962-87551023A AC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CQCC28, CERAMIC, LCC-28 Texas Instruments 54AC11828JT vs 5962-87551023A
74AC844LC Bus Driver, AC Series, 1-Func, 9-Bit, Inverted Output, CMOS, CQCC28, CERAMIC, LCC-28 Fairchild Semiconductor Corporation 54AC11828JT vs 74AC844LC
74AC11651DW Octal Bus Transceivers And Registers With 3-State Outputs 28-SOIC -40 to 85 Texas Instruments 54AC11828JT vs 74AC11651DW
54AC11241FK IC AC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CQCC28, Bus Driver/Transceiver Texas Instruments 54AC11828JT vs 54AC11241FK

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 54AC11828JT by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 54AC11828JT by Texas Instruments

Select Manufacturer
Which Manufacturer of 54AC11828JT would you like to use for your alert(s)?
  • Please alert me when 54AC11828JT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 54AC11828JT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 54AC11828JT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 54AC11828JT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 54AC11828JT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 54AC11828JT by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: