Part Details for 54AC11652J by Texas Instruments
Overview of 54AC11652J by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Automotive
Part Details for 54AC11652J
54AC11652J CAD Models
54AC11652J Part Data Attributes
|
54AC11652J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
54AC11652J
Texas Instruments
IC,BUS TRANSCEIVER,SINGLE,8-BIT,AC-CMOS,DIP,28PIN,CERAMIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, DIP28,.6 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | AC | |
JESD-30 Code | R-XDIP-T28 | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 0.016 mA | |
Prop. Delay@Nom-Sup | 14.9 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE |
Alternate Parts for 54AC11652J
This table gives cross-reference parts and alternative options found for 54AC11652J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54AC11652J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AC11652J | Registered Bus Transceiver, | Rochester Electronics LLC | 54AC11652J vs 74AC11652J |
54AC11652J | Registered Bus Transceiver, | Rochester Electronics LLC | 54AC11652J vs 54AC11652J |
74AC11652J | IC,BUS TRANSCEIVER,SINGLE,8-BIT,AC-CMOS,DIP,28PIN,CERAMIC | Texas Instruments | 54AC11652J vs 74AC11652J |
54AC11652JT | AC SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CDIP28 | Texas Instruments | 54AC11652J vs 54AC11652JT |
74AC11652N | IC,BUS TRANSCEIVER,SINGLE,8-BIT,AC-CMOS,DIP,28PIN,PLASTIC | Texas Instruments | 54AC11652J vs 74AC11652N |
74AC11652N | Registered Bus Transceiver, | Rochester Electronics LLC | 54AC11652J vs 74AC11652N |