Part Details for 54AC05MDS by National Semiconductor Corporation
Overview of 54AC05MDS by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 54AC05MDS
54AC05MDS CAD Models
54AC05MDS Part Data Attributes
|
54AC05MDS
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
54AC05MDS
National Semiconductor Corporation
IC AC SERIES, HEX 1-INPUT INVERT GATE, UUC14, Gate
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIE, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | X-XUUC-N14 | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for 54AC05MDS
This table gives cross-reference parts and alternative options found for 54AC05MDS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54AC05MDS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54AC05MDS | AC SERIES, HEX 1-INPUT INVERT GATE, UUC14 | Texas Instruments | 54AC05MDS vs 54AC05MDS |
74AC05CW | Inverter, AC Series, 6-Func, 1-Input, CMOS | Fairchild Semiconductor Corporation | 54AC05MDS vs 74AC05CW |