Part Details for 54ABT377CSM by Texas Instruments
Overview of 54ABT377CSM by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 54ABT377CSM
54ABT377CSM CAD Models
54ABT377CSM Part Data Attributes
|
54ABT377CSM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
54ABT377CSM
Texas Instruments
ABT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH HOLD MODE | |
Family | ABT | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8 mm | |
Logic IC Type | D FLIP-FLOP | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 30 mA | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.5 mm |
Alternate Parts for 54ABT377CSM
This table gives cross-reference parts and alternative options found for 54ABT377CSM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54ABT377CSM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ABT377AD | IC ABT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, 7.50 MM, PLASTIC, SOT-163-1, SOL-20, FF/Latch | NXP Semiconductors | 54ABT377CSM vs 74ABT377AD |
SN74ABT377ADWE4 | Octal Edge-Triggered D-Type Flip-Flops With Clock Enable 20-SOIC -40 to 85 | Texas Instruments | 54ABT377CSM vs SN74ABT377ADWE4 |
74ABT377AD,112 | 74ABT377A - Octal D-type flip-flop with enable SOP 20-Pin | NXP Semiconductors | 54ABT377CSM vs 74ABT377AD,112 |
935244020118 | IC ABT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, 7.50 MM, PLASTIC, SOT-163-1, SOL-20, FF/Latch | NXP Semiconductors | 54ABT377CSM vs 935244020118 |
SN74ABT377DW | Octal Edge-Triggered D-Type Flip-Flops With Clock Enable 20-SOIC -40 to 85 | Texas Instruments | 54ABT377CSM vs SN74ABT377DW |
74ABT377CSCX | D Flip-Flop, ABT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, BICMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Fairchild Semiconductor Corporation | 54ABT377CSM vs 74ABT377CSCX |
SN74ABT377ADWG4 | Octal Edge-Triggered D-Type Flip-Flops With Clock Enable 20-SOIC -40 to 85 | Texas Instruments | 54ABT377CSM vs SN74ABT377ADWG4 |
74ABT377AD,118 | 74ABT377A - Octal D-type flip-flop with enable SOP 20-Pin | NXP Semiconductors | 54ABT377CSM vs 74ABT377AD,118 |
SN74ABT377ADWRG4 | ABT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | 54ABT377CSM vs SN74ABT377ADWRG4 |
74ABT377CSC | D Flip-Flop, ABT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, BICMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Rochester Electronics LLC | 54ABT377CSM vs 74ABT377CSC |