Logic
54ABT373JQML
Description: ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERDIP-20

Overview of 54ABT373JQML by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 54ABT373JQML by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 54ABT373JQML by Texas Instruments

54ABT373JQML
Texas Instruments
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Part Package Code
DIP
Package Description
DIP,
Pin Count
20
Reach Compliance Code
unknown
Family
ABT
JESD-30 Code
R-GDIP-T20
JESD-609 Code
e0
Length
24.51 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supply Current-Max (ICC)
30 mA
Propagation Delay (tpd)
7.7 ns
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
BICMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
Want to compare parts?
  1. 54ABT373JQML
    Texas Instruments
    ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERDIP-20
    VS

Alternate Parts for 54ABT373JQML

This table gives cross-reference parts and alternative options found for 54ABT373JQML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54ABT373JQML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
N74ABT373N IC ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, 0.300 INCH, PLASTIC, DIP-20, Bus Driver/Transceiver NXP Semiconductors 54ABT373JQML vs N74ABT373N
54ABT373/BRA IC ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20, Bus Driver/Transceiver NXP Semiconductors 54ABT373JQML vs 54ABT373/BRA
74ABT373CPC Bus Driver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDIP20, 0.300 INCH, PLASTIC, MS-001, DIP-20 Rochester Electronics LLC 54ABT373JQML vs 74ABT373CPC
74ABT373AN,112 74ABT373A - Octal transparent latch (3-State) DIP 20-Pin NXP Semiconductors 54ABT373JQML vs 74ABT373AN,112
SN74ABT373NE4 ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 Texas Instruments 54ABT373JQML vs SN74ABT373NE4
SN74ABT373N Bus Driver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDIP20, PLASTIC, DIP-20 Rochester Electronics LLC 54ABT373JQML vs SN74ABT373N
5962-9321801QRX ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments 54ABT373JQML vs 5962-9321801QRX
74ABT373N IC ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, Bus Driver/Transceiver NXP Semiconductors 54ABT373JQML vs 74ABT373N
SN74ABT373N Octal Transparent D-Type Latches With 3-State Outputs 20-PDIP -40 to 85 Texas Instruments 54ABT373JQML vs SN74ABT373N
5962-9321801QRA Bus Driver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, CDIP20, 0.300 INCH, CERDIP-20 QP Semiconductor 54ABT373JQML vs 5962-9321801QRA
Part Number Description Manufacturer Compare
SN74ABT373N Octal Transparent D-Type Latches With 3-State Outputs 20-PDIP -40 to 85 Texas Instruments 54ABT373JQML vs SN74ABT373N
SN74ABT373NE4 ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 Texas Instruments 54ABT373JQML vs SN74ABT373NE4
74ABT373AN,112 74ABT373A - Octal transparent latch (3-State) DIP 20-Pin NXP Semiconductors 54ABT373JQML vs 74ABT373AN,112
5962-9321801QRX Bus Driver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, CDIP20, 0.300 INCH, CERDIP-20 QP Semiconductor 54ABT373JQML vs 5962-9321801QRX
5962-9314901QRA Bus Driver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, CDIP20, DIP-20 Defense Logistics Agency 54ABT373JQML vs 5962-9314901QRA
5962-9321801QRA Bus Driver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, CDIP20, DIP-20 Defense Logistics Agency 54ABT373JQML vs 5962-9321801QRA
N74ABT373N IC ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, 0.300 INCH, PLASTIC, DIP-20, Bus Driver/Transceiver NXP Semiconductors 54ABT373JQML vs N74ABT373N
74ABT373N IC ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, Bus Driver/Transceiver NXP Semiconductors 54ABT373JQML vs 74ABT373N
54ABT373/BRA IC ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20, Bus Driver/Transceiver NXP Semiconductors 54ABT373JQML vs 54ABT373/BRA
SN74ABT373N Bus Driver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDIP20, PLASTIC, DIP-20 Rochester Electronics LLC 54ABT373JQML vs SN74ABT373N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 54ABT373JQML by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 54ABT373JQML by Texas Instruments

Select Manufacturer
Which Manufacturer of 54ABT373JQML would you like to use for your alert(s)?
  • Please alert me when 54ABT373JQML inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 54ABT373JQML alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 54ABT373JQML to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 54ABT373JQML alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 54ABT373JQML.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 54ABT373JQML by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: