Part Details for 54ABT16245W-QV by Texas Instruments
Overview of 54ABT16245W-QV by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for 54ABT16245W-QV
54ABT16245W-QV CAD Models
54ABT16245W-QV Part Data Attributes
|
54ABT16245W-QV
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
54ABT16245W-QV
Texas Instruments
ABT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP48, CERPACK-48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DFP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ABT | |
JESD-30 Code | R-GDFP-F48 | |
Length | 15.748 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 5.2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.54 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 9.65 mm |
Alternate Parts for 54ABT16245W-QV
This table gives cross-reference parts and alternative options found for 54ABT16245W-QV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54ABT16245W-QV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54ABT16245AWD | ABT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP48, FINE PITCH, CERAMIC, FP-48 | Texas Instruments | 54ABT16245W-QV vs SN54ABT16245AWD |
54ABT16245W/883 | ABT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP48, CERPACK-48 | Texas Instruments | 54ABT16245W-QV vs 54ABT16245W/883 |
SN54ABT16245WD | ABT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP48, 0.380 INCH, CERAMIC, FP-48 | Texas Instruments | 54ABT16245W-QV vs SN54ABT16245WD |
SNJ54ABT16245WD | ABT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP48 | Rochester Electronics LLC | 54ABT16245W-QV vs SNJ54ABT16245WD |
5962-9317502QXX | Bus Transceiver, ABT Series, 2-Func, 8-Bit, True Output, BICMOS, CDFP48, CERPACK-48 | Teledyne e2v | 54ABT16245W-QV vs 5962-9317502QXX |
54ABT16245W-QML | ABT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP48, CERAMIC, DFP-48 | Texas Instruments | 54ABT16245W-QV vs 54ABT16245W-QML |
SNJ54ABT16245AWD | 16-Bit Bus Transceivers With 3-State Outputs 48-CFP -55 to 125 | Texas Instruments | 54ABT16245W-QV vs SNJ54ABT16245AWD |
5962-9317502QXX | ABT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP48, CERPACK-48 | Texas Instruments | 54ABT16245W-QV vs 5962-9317502QXX |
5962-9317501MXX | ABT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP48, 0.380 INCH, CERAMIC, DFP-48 | Texas Instruments | 54ABT16245W-QV vs 5962-9317501MXX |
SNJ54ABT16245WD | ABT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP48 | Texas Instruments | 54ABT16245W-QV vs SNJ54ABT16245WD |