Part Details for 54A882044T0 by Sumida Corporation
Overview of 54A882044T0 by Sumida Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 54A882044T0
54A882044T0 CAD Models
54A882044T0 Part Data Attributes
|
54A882044T0
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
54A882044T0
Sumida Corporation
General Purpose Inductor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.21 Ω | |
Inductance-Nom (L) | 0.082 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.42 mm | |
Package Length | 2.2 mm | |
Package Style | SMT | |
Package Width | 1.4 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 40 | |
Rated Current-Max | 0.39 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 1430 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 150 MHz | |
Tolerance | 2% |
Alternate Parts for 54A882044T0
This table gives cross-reference parts and alternative options found for 54A882044T0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54A882044T0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
55C88204403 | General Purpose Inductor, | Sumida Corporation | 54A882044T0 vs 55C88204403 |
55M882044T0 | General Purpose Inductor, | Sumida Corporation | 54A882044T0 vs 55M882044T0 |
55C88204405 | General Purpose Inductor, | Sumida Corporation | 54A882044T0 vs 55C88204405 |
55C882044T0 | General Purpose Inductor, | Sumida Corporation | 54A882044T0 vs 55C882044T0 |
54A882044T5 | General Purpose Inductor, | Sumida Corporation | 54A882044T0 vs 54A882044T5 |
540882044T5 | General Purpose Inductor, | Sumida Corporation | 54A882044T0 vs 540882044T5 |
54A882044T3 | General Purpose Inductor, | Sumida Corporation | 54A882044T0 vs 54A882044T3 |
550882044T0 | General Purpose Inductor, | Sumida Corporation | 54A882044T0 vs 550882044T0 |
55M882044T3 | General Purpose Inductor, | Sumida Corporation | 54A882044T0 vs 55M882044T3 |
550882044T3 | General Purpose Inductor, | Sumida Corporation | 54A882044T0 vs 550882044T3 |