Part Details for 54A83314405 by Sumida Corporation
Overview of 54A83314405 by Sumida Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 54A83314405
54A83314405 CAD Models
54A83314405 Part Data Attributes
|
54A83314405
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
54A83314405
Sumida Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 1 Ω | |
Inductance-Nom (L) | 0.33 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.42 mm | |
Package Length | 2.2 mm | |
Package Style | SMT | |
Package Width | 1.4 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 35 | |
Rated Current-Max | 0.18 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 800 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 2% |
Alternate Parts for 54A83314405
This table gives cross-reference parts and alternative options found for 54A83314405. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54A83314405, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
550833144T5 | General Purpose Inductor, | Sumida Corporation | 54A83314405 vs 550833144T5 |
54083314403 | General Purpose Inductor, | Sumida Corporation | 54A83314405 vs 54083314403 |
55A83314403 | General Purpose Inductor, | Sumida Corporation | 54A83314405 vs 55A83314403 |
55A833144T5 | General Purpose Inductor, | Sumida Corporation | 54A83314405 vs 55A833144T5 |
55083314405 | General Purpose Inductor, 0.33uH, 2%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805 | Sumida Corporation | 54A83314405 vs 55083314405 |
54M83314405 | General Purpose Inductor, | Sumida Corporation | 54A83314405 vs 54M83314405 |
55C83314400 | General Purpose Inductor, | Sumida Corporation | 54A83314405 vs 55C83314400 |
54C833144T3 | General Purpose Inductor, | Sumida Corporation | 54A83314405 vs 54C833144T3 |
55M83314403 | General Purpose Inductor, | Sumida Corporation | 54A83314405 vs 55M83314403 |
55C833144T3 | General Purpose Inductor, | Sumida Corporation | 54A83314405 vs 55C833144T3 |