There are no models available for this part yet.
Overview of 54A81521205 by Sumida Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 54A81521205 by Sumida Corporation
Part Data Attributes for 54A81521205 by Sumida Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SUMIDA CORP
|
Package Description
|
0805
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Case/Size Code
|
0805
|
Construction
|
Rectangular
|
Core Material
|
FERRITE
|
DC Resistance
|
0.75 Ω
|
Inductance-Nom (L)
|
1.5 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
180 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
1.42 mm
|
Package Length
|
2.2 mm
|
Package Style
|
SMT
|
Package Width
|
1.4 mm
|
Packing Method
|
TR, 7 Inch
|
Quality Factor-Min (at L-nom)
|
20
|
Rated Current-Max
|
0.2 A
|
Reference Standard
|
AEC-Q200
|
Self Resonance Frequency
|
250 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
7.96 MHz
|
Tolerance
|
20%
|
Alternate Parts for 54A81521205
This table gives cross-reference parts and alternative options found for 54A81521205. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54A81521205, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
55081521200 | General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805 | Sumida Corporation | 54A81521205 vs 55081521200 |
540815212T3 | General Purpose Inductor, | Sumida Corporation | 54A81521205 vs 540815212T3 |
550815212T0 | General Purpose Inductor, | Sumida Corporation | 54A81521205 vs 550815212T0 |
54M81521203 | General Purpose Inductor, | Sumida Corporation | 54A81521205 vs 54M81521203 |
54081521203 | General Purpose Inductor, | Sumida Corporation | 54A81521205 vs 54081521203 |
55081521205 | General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805 | Sumida Corporation | 54A81521205 vs 55081521205 |
54A81521200 | General Purpose Inductor, | Sumida Corporation | 54A81521205 vs 54A81521200 |
54081521200 | General Purpose Inductor, | Sumida Corporation | 54A81521205 vs 54081521200 |
55A815212T0 | General Purpose Inductor, | Sumida Corporation | 54A81521205 vs 55A815212T0 |
54081521205 | General Purpose Inductor, | Sumida Corporation | 54A81521205 vs 54081521205 |