54A33
Description: NTC Thermistor, 350000ohm, Through Hole Mount,

Overview of 54A33 by Victory Engineering Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for 54A33 by Victory Engineering Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 54A33 by Victory Engineering Corp

54A33
Victory Engineering Corp
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VICTORY ENGINEERING CORP
Reach Compliance Code
unknown
Additional Feature
HERMETICALLY SEALED PROBE
Manufacturer Series
54A33
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
325 °C
Package Shape
TUBULAR PACKAGE
Resistance
350000 Ω
Resistor Type
NTC THERMISTOR
Surface Mount
NO
Terminal Shape
WIRE
Thermal Sensitivity Index
4354 K
Thermistor Application
TEMPERATURE SENSING
Want to compare parts?
  1. 54A33
    Victory Engineering Corp
    NTC Thermistor, 350000ohm, Through Hole Mount,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 54A33 by Victory Engineering Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 54A33 by Victory Engineering Corp

Select Manufacturer
Which Manufacturer of 54A33 would you like to use for your alert(s)?
  • Please alert me when 54A33 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 54A33 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 54A33 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 54A33 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 54A33.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 54A33 by Victory Engineering Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: