5499913-5
Description: A/L UNIV HDR 24P RA SHT LAT

Overview of 5499913-5 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 5499913-5 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 19R2347
Newark Wire To Board Connector, Header, 24 Position, 2Row, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:24Contacts, Contact Termination Type:Through Hole Right Angle, Connector Shroud:Shrouded Rohs Compliant: Yes |Amp Te Connectivity 5499913-5 RoHS: Compliant Min Qty: 432 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 25 $6.4600
$6.4600 Buy Now
DISTI # AHB24H-ND
DigiKey CONN HEADER R/A 24POS 2.54MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk 424
In Stock
  • 1 $8.6800
  • 10 $7.1930
  • 100 $5.9632
  • 500 $5.2349
  • 1,000 $4.9508
$4.9508 / $8.6800 Buy Now
DISTI # 5499913-5
Avnet Americas Conn Ejector Header HDR 24 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 5499913-5) RoHS: Compliant Min Qty: 432 Package Multiple: 432 Lead time: 9 Weeks, 4 Days Container: Bulk 0
  • 432 $4.6560
$4.6560 Buy Now
DISTI # 571-5499913-5
Mouser Electronics Headers & Wire Housings 24 POS HDR 15AU R/A W/SHORT LATCHES RoHS: Compliant 1
  • 1 $7.5200
  • 10 $6.8100
  • 25 $6.4600
  • 96 $5.4500
  • 1,008 $5.2000
$5.2000 / $7.5200 Buy Now
DISTI # 73776323
RS A/L UNIV HDR 24P RA SHT LAT, Ribbon Cable Connectors | TE Connectivity 5499913-5 Min Qty: 432 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk 0
  • 432 $6.2200
$6.2200 RFQ
Future Electronics AMP LATCH UNIVERSAL HEADER 24P RA SHORT LATCH RoHS: Compliant pbFree: Yes Min Qty: 432 Package Multiple: 432 Lead time: 10 Weeks Container: Tray 0
Tray
  • 432 $4.8000
$4.8000 Buy Now
Future Electronics AMP LATCH UNIVERSAL HEADER 24P RA SHORT LATCH RoHS: Compliant pbFree: Yes Min Qty: 432 Package Multiple: 48 Lead time: 10 Weeks Container: Box 0
Box
  • 48 $5.1400
  • 96 $5.0400
  • 144 $4.9800
  • 192 $4.9400
  • 240 $4.8000
$4.8000 / $5.1400 Buy Now
DISTI # AMP5499913-5
Heilind Electronics A/L UNIV HDR 24P RA SHT LAT Americas - 0 in Stock
  • 432 $5.6866
  • 1,344 $4.9112
$4.9112 / $5.6866 Buy Now
Onlinecomponents.com A/L UNIV HDR 24P RA SHT LAT RoHS: Compliant 505 In Stock
  • 5 $5.9200
  • 25 $4.9100
  • 50 $4.7800
  • 108 $4.5200
  • 216 $4.3300
  • 324 $4.2800
  • 432 $3.9600
$3.9600 / $5.9200 Buy Now
DISTI # 78454420
Verical Conn Ejector Header HDR 24 POS 2.54mm Solder RA Thru-Hole Tray RoHS: Compliant Min Qty: 12 Package Multiple: 1 Americas - 336
  • 1 $5.4500
  • 65 $5.3500
  • 150 $5.2500
  • 250 $5.1500
$5.1500 / $5.4500 Buy Now
DISTI # 51519634
Verical Conn Ejector Header HDR 24 POS 2.54mm Solder RA Thru-Hole Tray RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 1846 Americas - 165
  • 10 $7.6960
  • 25 $6.3830
  • 50 $6.2140
  • 110 $5.8760
  • 220 $5.6290
$5.6290 / $7.6960 Buy Now
DISTI # 5499913-5
TTI Headers & Wire Housings 24 POS HDR 15AU R/A W/SHORT LATCHES RoHS: Compliant pbFree: Pb-Free Min Qty: 432 Package Multiple: 432 Container: Tray Americas - 864
In Stock
  • 432 $4.8000
  • 864 $4.7100
  • 1,296 $4.6200
$4.6200 / $4.8000 Buy Now
DISTI # 54999135-TEC-0
TME 5499913-5 Min Qty: 11 336
  • 11 $4.0074
  • 99 $4.0090
$4.0074 / $4.0090 Buy Now
DISTI # AMP5499913-5
Interstate Connecting Components A/L UNIV HDR 24P RA SHT LAT 0
  • 432 $5.6866
  • 1,344 $4.9112
$4.9112 / $5.6866 Buy Now
DISTI # 5499913-5
Avnet Abacus (Alt: 5499913-5) RoHS: Compliant Min Qty: 432 Package Multiple: 432 Lead time: 10 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S114409396724
Chip1Stop Connector Headers and PCB Receptacles RoHS: Compliant 336
  • 15 $6.1500
  • 65 $6.0300
  • 150 $5.5700
  • 250 $5.4400
$5.4400 / $6.1500 Buy Now
Master Electronics A/L UNIV HDR 24P RA SHT LAT RoHS: Compliant 505 In Stock
  • 5 $5.9200
  • 25 $4.9100
  • 50 $4.7800
  • 108 $4.5200
  • 216 $4.3300
  • 324 $4.2800
  • 432 $3.9600
$3.9600 / $5.9200 Buy Now

CAD Models for 5499913-5 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 5499913-5 by TE Connectivity

5499913-5
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Factory Lead Time
9 Weeks, 4 Days
Samacsys Manufacturer
TE Connectivity
Additional Feature
LATCHED
Body Breadth
0.336 inch
Body Depth
0.549 inch
Body Length
1.96 inch
Body/Shell Style
PLUG
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Finish Termination
Tin (Sn)
Contact Gender
MALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYAMIDE/POLYESTER
JESD-609 Code
e3
MIL Conformance
NO
Mains Connector Rating
1A
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
Mounting Option 1
LATCH & EJECT
Mounting Option 2
EJECT LATCH
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Ports
1
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Panel Mount
NO
Plating Thickness
15u inch
Polarization Key
POLARIZED
Rated Current (Signal)
1 A
Reference Standard
UL
Terminal Length
0.11 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
24
UL Flammability Code
94V-0
Want to compare parts?
  1. 5499913-5
    TE Connectivity
    A/L UNIV HDR 24P RA SHT LAT
    VS

Alternate Parts for 5499913-5

This table gives cross-reference parts and alternative options found for 5499913-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5499913-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1-104437-2 24 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER TE's AMP 5499913-5 vs 1-104437-2
3627-6602UG HEADER CONNECTOR,PCB MNT,RECEPT,24 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL,LATCH & EJECT,GRAY 3M Electronics 5499913-5 vs 3627-6602UG
N2524-5002-UG 24 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER 3M Electronics 5499913-5 vs N2524-5002-UG
N2524-5002UB Board Connector, 24 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Guide Slot, Beige Insulator, Receptacle 3M Interconnect 5499913-5 vs N2524-5002UB
N2524-5002EB Board Connector, 24 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Receptacle 3M Interconnect 5499913-5 vs N2524-5002EB
N3627-6502RB 24 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT 3M Electronics 5499913-5 vs N3627-6502RB
N3627-66K2RB 24 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT 3M Electronics 5499913-5 vs N3627-66K2RB
501-2417ES Board Connector, 24 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Blue Insulator, Receptacle Thomas & Betts 5499913-5 vs 501-2417ES
3627-6202UB 24 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER 3M Electronics 5499913-5 vs 3627-6202UB
N3627-6002RB 24 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT 3M Electronics 5499913-5 vs N3627-6002RB

Related Parts for 5499913-5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5499913-5 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5499913-5 by TE Connectivity

Select Manufacturer
Which Manufacturer of 5499913-5 would you like to use for your alert(s)?
  • Please alert me when 5499913-5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5499913-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5499913-5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5499913-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5499913-5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5499913-5 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: