-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
A/L UNIV HDR 24P RA SHT LAT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5499345-5 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R2337
|
Newark | A/L Univ Hdr 24P Ra Sht Lat |Amp Te Connectivity 5499345-5 RoHS: Not Compliant Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0400 / $6.7500 | Buy Now |
DISTI #
AHB24L-ND
|
DigiKey | CONN HEADER R/A 24POS 2.54MM Min Qty: 360 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.2698 | Buy Now |
DISTI #
5499345-5
|
Avnet Americas | Conn Ejector Header HDR 24 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 5499345-5) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Lead time: 8 Weeks, 1 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-5499345-5
|
Mouser Electronics | Headers & Wire Housings 24 POS HDR 30AU R/A W/SHORT LATCHES RoHS: Compliant | 286 |
|
$5.6100 / $9.1100 | Buy Now |
|
Future Electronics | A/L UNIV HDR 24P RA SHT LAT RoHS: Compliant pbFree: Yes Min Qty: 360 Package Multiple: 360 Lead time: 9 Weeks Container: Box |
0 Box |
|
$5.2200 | Buy Now |
|
Future Electronics | A/L UNIV HDR 24P RA SHT LAT RoHS: Compliant pbFree: Yes Min Qty: 360 Package Multiple: 360 Lead time: 9 Weeks Container: Box |
0 Box |
|
$5.2200 | Buy Now |
DISTI #
AMP5499345-5
|
Heilind Electronics | A/L UNIV HDR 24P RA SHT LAT | Americas - 0 in Stock |
|
$5.7183 / $6.6212 | Buy Now |
|
Onlinecomponents.com | A/L UNIV HDR 24P RA SHT LAT RoHS: Compliant |
360 In Stock |
|
$5.6200 / $9.2100 | Buy Now |
DISTI #
70728662
|
Verical | Conn Ejector Header HDR 24 POS 2.54mm Solder RA Thru-Hole Tray RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2331 | Americas - 360 |
|
$8.2424 / $11.6582 | Buy Now |
|
Bristol Electronics | 16 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5499345-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5499345-5
TE Connectivity
A/L UNIV HDR 24P RA SHT LAT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 8 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE, POLARIZED | |
Board Mounting Option | HOLE .099-.111 | |
Body Breadth | 0.336 inch | |
Body Depth | 0.548 inch | |
Body Length | 1.96 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE/POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH & EJECT | |
Mounting Option 2 | EJECT LATCH | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5499345-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5499345-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
609-2427ER | Thomas & Betts | Check for Price | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Blue Insulator, Receptacle | 5499345-5 vs 609-2427ER |
609-2407ESR | Thomas & Betts | Check for Price | Board Connector, 24 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Blue Insulator, Receptacle | 5499345-5 vs 609-2407ESR |
5499910-5 | TE Connectivity | $3.4557 | A/L UNIV HDR 24P VERT SHT LAT | 5499345-5 vs 5499910-5 |
20021122-00024D8LF | Amphenol Communications Solutions | Check for Price | Minitek127® 1.27mm, Board To Board, Unshrouded header, Surface Mount, 24 contacts. | 5499345-5 vs 20021122-00024D8LF |
499582-5 | TE Connectivity | Check for Price | 24 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT | 5499345-5 vs 499582-5 |
3627-6502UB | 3M Interconnect | Check for Price | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | 5499345-5 vs 3627-6502UB |
501-2407E | Thomas & Betts | Check for Price | Board Connector, 24 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Blue Insulator, Receptacle | 5499345-5 vs 501-2407E |
3627-6602UG | 3M Interconnect | Check for Price | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Gray Insulator, Receptacle | 5499345-5 vs 3627-6602UG |
1-1437045-6 | TE's AMP | Check for Price | 24 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR | 5499345-5 vs 1-1437045-6 |
5-5176264-6 | TE Connectivity | Check for Price | 26 AMPMODU 2MM DR VERT MNT LF | 5499345-5 vs 5-5176264-6 |