There are no models available for this part yet.
Overview of 5499/19C SL001 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S5499-DLD | Coilcraft Inc | Pulse Transformer, GATE DRIVE; RS-485, RS-232 DATA INTERFACE Application(s), 1CT:5CT, ROHS COMPLIANT | |
S5499-DLB | Coilcraft Inc | Pulse Transformer, GATE DRIVE; RS-485, RS-232 DATA INTERFACE Application(s), 1CT:5CT, ROHS COMPLIANT | |
S5499-DL | Coilcraft Inc | Transformer, miniature, 5-24V, SMT, RoHS |
Price & Stock for 5499/19C SL001 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13C2148
|
Newark | Xtra-Guard Shielded Multipair Cable 19Pr 1000Ft 300V Gray, Cable Shielding:Shielded, No. Of Pairs:19 Pair, Wire Gauge:24Awg, Conductor Area Csa:0.23Mmâ², Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, Jacket Color:Slate Rohs Compliant: Yes |Alpha Wire 5499/19C SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$11,856.5400 | Buy Now | |
DISTI #
5499/19CSL001-ND
|
DigiKey | MULTI-PAIR 38COND 24AWG Min Qty: 1000 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$10.6794 | Buy Now | |
DISTI #
3937-5499/19CSL001-ND
|
DigiKey | MULTI-PAIR 38COND 24AWG Min Qty: 1000 Lead time: 5 Weeks Container: Spool MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
602-5499/19CSL001
|
Mouser Electronics | Multi-Conductor Cables 24 AWG 19 Conductor 300V Foil SR PVC PVC, 1000 ft Spool - Slate RoHS: Compliant | 0 |
|
$10,679.3200 | Order Now | |
DISTI #
5499/19C-SL001
|
TME | Wire, Xtra Guard® 1, 19x2x24AWG, shielded,Al-PET foil, PVC, 300V Min Qty: 1 | 0 |
|
$11,001.0100 / $14,144.1600 | RFQ |
CAD Models for 5499/19C SL001 by Alpha Wire
Part Data Attributes for 5499/19C SL001 by Alpha Wire
5499/19C SL001
Alpha Wire
|
|
---|---|
Samacsys Manufacturer
|
Alpha Wire
|
Want to compare parts?
-
5499/19C SL001Alpha WireVS
-