Part Details for 549745-000 by TE Connectivity
Overview of 549745-000 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 549745-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51M0881
|
Newark | D-150-0234 |Raychem Te Connectivity 549745-000 Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.4900 / $33.5300 | Buy Now |
DISTI #
549745-000
|
Avnet Americas | Splice Terminal 12AWG 105.92mm Nickel - Bulk (Alt: 549745-000) RoHS: Not Compliant Min Qty: 120 Package Multiple: 30 Lead time: 21 Weeks, 2 Days Container: Bulk | 0 |
|
$30.6682 / $36.9058 | Buy Now |
DISTI #
RYCD-150-0234
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCD-150-0234 | Americas - 0 in Stock |
|
$38.2206 / $38.7911 | Buy Now |
|
Onlinecomponents.com | D-150-0234 |
10 Partner Stock |
|
$38.0200 / $68.8000 | Buy Now |
DISTI #
RYCD-150-0234
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCD-150-0234 | 0 |
|
$38.2206 / $38.7911 | Buy Now |
DISTI #
549745-000
|
Avnet Abacus | (Alt: 549745-000) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
549745-000
|
Avnet Asia | Splice Terminal 12AWG 105.92mm Nickel (Alt: 549745-000) RoHS: Not Compliant Min Qty: 120 Package Multiple: 30 Lead time: 24 Weeks, 0 Days | 0 |
|
$36.4000 / $41.0141 | Buy Now |
|
Master Electronics | D-150-0234 |
10 Partner Stock |
|
$38.0200 / $68.8000 | Buy Now |