There are no models available for this part yet.
Overview of 5496C SL001 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 5496C SL001 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98F8996
|
Newark | Xtra-Guard Shielded Multipair Cable 6Pr 1000Ft 300V Gray, Cable Shielding:Shielded, No. Of Pairs:6 Pair, Wire Gauge:24Awg, Conductor Area Csa:0.23Mmâ², Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, Jacket Color:Slate Rohs Compliant: Yes |Alpha Wire 5496C SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$4,464.4300 | Buy Now | |
DISTI #
3937-5496CSL001-ND
|
DigiKey | MULTI-PAIR 12COND 24AWG Min Qty: 1 Lead time: 5 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$9,049.2000 | Buy Now | |
DISTI #
5496CSL001-ND
|
DigiKey | MULTI-PAIR 12COND 24AWG Min Qty: 1 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$4.0212 | Buy Now | |
DISTI #
602-5496C-1000-09
|
Mouser Electronics | Multi-Conductor Cables 24 AWG 6 Conductor 300V Foil SR PVC PVC, 1000 ft Spool - Slate RoHS: Compliant | 0 |
|
$4,023.2900 | Order Now | |
DISTI #
5496C-SL001
|
TME | Wire, Xtra Guard® 1, 6x2x24AWG, shielded,Al-PET foil, PVC, 300V Min Qty: 1 | 0 |
|
$4,142.2900 / $5,325.8000 | RFQ |