Part Details for 5491C SL002 by Alpha Wire
Overview of 5491C SL002 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5491C SL002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F2833
|
Newark | Xtra-Guard Shielded Multipair Cable 1Pr 500Ft 300V Gray, Cable Shielding:Shielded, No. Of Pairs:1 Pair, Wire Gauge:24Awg, Conductor Area Csa:0.23Mm², Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M, Jacket Color:Slate Rohs Compliant: Yes |Alpha Wire 5491C SL002 Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$1,221.7600 | Buy Now |
DISTI #
5491CSL002-500-ND
|
DigiKey | CABLE 2CON 24AWG SLATE SHLD Min Qty: 500 Lead time: 5 Weeks Container: Spool |
1000 In Stock |
|
$2.2114 | Buy Now |
DISTI #
602-5491C-500
|
Mouser Electronics | Multi-Conductor Cables 24AWG1PR SHIELD 500ft SPOOL SLATE RoHS: Compliant | 0 |
|
$967.1700 / $1,025.8200 | Order Now |