There are no models available for this part yet.
Overview of 5491B CAL DU by B&K Precision Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7858LARSZ-REEL | Analog Devices | Self Cal Serial 8 ch. 12 bit A | |
AD7858LARSZ | Analog Devices | Self Cal Serial 8 ch. 12 bit A | |
AD7858LBRZ | Analog Devices | Self Cal Serial 8 ch. 12 bit A |
Price & Stock for 5491B CAL DU by B&K Precision Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12AC9321
|
Newark | Dmm Cal W/Du, Usb/Rs232, 1Kv/20A/4.75Dig, No. Of Digits:4.75, Dmm Connectivity:Rs232, Usb, Current Measure Ac Max:20A, Voltage Measure Ac Max:750V, Resistance Measure Max:50Mohm, Product Range:-, Current Measure Dc Max:20A Rohs Compliant: Yes |B&k Precision 5491B CAL DU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$793.6700 | Buy Now |