There are no models available for this part yet.
Overview of 5490DMQB by Fairchild Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Space Technology
Aerospace and Defense
Automotive
Price & Stock for 5490DMQB by Fairchild Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | Counter, Up, Decade, 14 Pin, Plastic, DIP | 2 |
|
$14.0000 | Buy Now |
CAD Models for 5490DMQB by Fairchild Semiconductor Corporation
Part Data Attributes for 5490DMQB by Fairchild Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
FAIRCHILD SEMICONDUCTOR CORP
|
Package Description
|
DIP, DIP14,.3
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Count Direction
|
UP
|
Family
|
TTL/H/L
|
JESD-30 Code
|
R-XDIP-T14
|
JESD-609 Code
|
e0
|
Load/Preset Input
|
NO
|
Logic IC Type
|
DECADE COUNTER
|
Mode of Operation
|
ASYNCHRONOUS
|
Number of Bits
|
4
|
Number of Functions
|
1
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
CERAMIC
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP14,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Propagation Delay (tpd)
|
50 ns
|
Qualification Status
|
Not Qualified
|
Screening Level
|
38535Q/M;38534H;883B
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
TTL
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Trigger Type
|
NEGATIVE EDGE
|
Alternate Parts for 5490DMQB
This table gives cross-reference parts and alternative options found for 5490DMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5490DMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5490DMQB | Decade Counter, TTL/H/L Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | 5490DMQB vs 5490DMQB |
DM5490AJ/883 | Decade Counter, TTL/H/L Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | 5490DMQB vs DM5490AJ/883 |
N7490F | Decade Counter, TTL/H/L Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, CDIP14, CERAMIC, DIP-14 | Signetics | 5490DMQB vs N7490F |
DM5490AJ/883C | Decade Counter, | Rochester Electronics LLC | 5490DMQB vs DM5490AJ/883C |
SNJ5490AJ-00 | TTL/H/L SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DECADE COUNTER, CDIP14 | Texas Instruments | 5490DMQB vs SNJ5490AJ-00 |
DM5490AJ/883 | TTL/H/L SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DECADE COUNTER, CDIP14, CERAMIC, DIP-14 | Texas Instruments | 5490DMQB vs DM5490AJ/883 |
SN7490N | 74 SERIES, 2-BIT UP DECADE COUNTER, PDIP14, DIP-14 | Texas Instruments | 5490DMQB vs SN7490N |
5490DMQB | IC TTL/H/L SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DECADE COUNTER, CDIP14, CERAMIC, DIP-14, Counter | National Semiconductor Corporation | 5490DMQB vs 5490DMQB |
N7490F | IC TTL/H/L SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DECADE COUNTER, CDIP14, CERAMIC, DIP-14, Counter | NXP Semiconductors | 5490DMQB vs N7490F |
S5490F | IC TTL/H/L SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DECADE COUNTER, CDIP14, CERAMIC, DIP-14, Counter | NXP Semiconductors | 5490DMQB vs S5490F |