5490 25MM
3M Interconnect

Overview of 5490 25MM by 3M Interconnect

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Not Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
5490/BCA Rochester Electronics LLC 5490 - Decade Counter - Dual marked (M38510/01307BCA)
CS-DSDMDB25MM-010 Amphenol Cables on Demand Amphenol CS-DSDMDB25MM-010 25-Pin (DB25) Deluxe D-Sub Cable - Copper Shielded - Male / Male 10ft
CS-DSPMDB25MM-010 Amphenol Cables on Demand Amphenol CS-DSPMDB25MM-010 25-Pin (DB25) Premium D-Sub Cable - Double Shielded + EMI Cage - Male / Male 10ft

Price & Stock for 5490 25MM by 3M Interconnect

Part # Manufacturer Description Stock Price Buy
DISTI # 43Y4598
Newark Sealing Tape, Ptfe, 32.9M X 25.4Mm, Tape Type:Sealing, Tape Backing Material:Ptfe (Polytetrafluoroethylene), Tape Width - Metric:25.4Mm, Tape Width - Imperial:1", Tape Length - Metric:32.9M, Tape Length - Imperial:36Yard, Tape Rohs Compliant: Yes |3M 5490 25MM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 93
  • 1 $254.8500
  • 10 $236.6500
  • 25 $228.2500
  • 50 $219.8400
  • 100 $210.0400
$210.0400 / $254.8500 Buy Now

CAD Models for 5490 25MM by 3M Interconnect
Parametric Data
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5490 25MM by 3M Interconnect.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5490 25MM by 3M Interconnect

Select Manufacturer
Which Manufacturer of 5490 25MM would you like to use for your alert(s)?
  • Please alert me when 5490 25MM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5490 25MM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5490 25MM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5490 25MM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5490 25MM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5490 25MM by 3M Interconnect

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: