Datasheets
548G-05LFT by:

TSSOP-16, Reel

Part Details for 548G-05LFT by Integrated Device Technology Inc

Overview of 548G-05LFT by Integrated Device Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
548G-05LFT Renesas Electronics Corporation Low Skew Clock Inverter and Divider
548G-05T Renesas Electronics Corporation MP3 Audio Clock
548G-05LF Renesas Electronics Corporation Low Skew Clock Inverter and Divider

Part Details for 548G-05LFT

548G-05LFT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

548G-05LFT Part Data Attributes

548G-05LFT Integrated Device Technology Inc
Buy Now Datasheet
Compare Parts:
548G-05LFT Integrated Device Technology Inc TSSOP-16, Reel
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code TSSOP
Package Description ROHS COMPLIANT, MO-153, TSSOP-16
Pin Count 16
Manufacturer Package Code PGG16
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
JESD-30 Code R-PDSO-G16
JESD-609 Code e3
Length 5 mm
Moisture Sensitivity Level 1
Number of Terminals 16
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Clock Frequency-Max 49.152 MHz
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP16,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Primary Clock/Crystal Frequency-Nom 2.048 MHz
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 3.15 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 4.4 mm
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, OTHER

Alternate Parts for 548G-05LFT

This table gives cross-reference parts and alternative options found for 548G-05LFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 548G-05LFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
5V9888NLGI Clock Generator, 500MHz, PQCC28, GREEN, PLASTIC, VFQFPN-28 Integrated Device Technology Inc 548G-05LFT vs 5V9888NLGI
MB88152PNF-G-110-JNE1 Clock Generator, 134MHz, CMOS, PDSO8, PLASTIC, SOP-8 FUJITSU Limited 548G-05LFT vs MB88152PNF-G-110-JNE1
544M-01LF Clock Generator, 0.032768MHz, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 Integrated Device Technology Inc 548G-05LFT vs 544M-01LF
MB88152PNF-G-100-JN-ERE1 134MHz, OTHER CLOCK GENERATOR, PDSO8, PLASTIC, SOP-8 FUJITSU Semiconductor Limited 548G-05LFT vs MB88152PNF-G-100-JN-ERE1
501A-DPK WAFER-0, Wafer Integrated Device Technology Inc 548G-05LFT vs 501A-DPK
MB88152PNF-G-112-JN-ERE1 Clock Generator, 134MHz, CMOS, PDSO8, PLASTIC, SOP-8 FUJITSU Limited 548G-05LFT vs MB88152PNF-G-112-JN-ERE1
ICS7152AM-11 Clock Generator, 67MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8 Spectrum Control 548G-05LFT vs ICS7152AM-11
5P50914NBGI VFQFPN-8, Cut Tape Integrated Device Technology Inc 548G-05LFT vs 5P50914NBGI
342MI-XXLF Clock Generator, 200MHz, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 Integrated Device Technology Inc 548G-05LFT vs 342MI-XXLF
341MI-XXLFT Clock Generator, 200MHz, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 Integrated Device Technology Inc 548G-05LFT vs 341MI-XXLFT

548G-05LFT Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 548G-05LFT by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 548G-05LFT by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of 548G-05LFT would you like to use for your alert(s)?
  • Please alert me when 548G-05LFT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 548G-05LFT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 548G-05LFT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 548G-05LFT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 548G-05LFT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 548G-05LFT by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: