Part Details for 5489/27C SL001 by Alpha Wire
Overview of 5489/27C SL001 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5489/27C SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13C2142
|
Newark | Shielded Multipair Cable 27Pr 1000Ft 300V Gray, Cable Shielding:Shielded, No. Of Pairs:27 Pair, Wire Gauge:22Awg, Conductor Area Csa:0.35Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, Jacket Color:Gray Rohs Compliant: Yes |Alpha Wire 5489/27C SL001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$17,296.8100 | Buy Now |
DISTI #
216-5489/27CSL001-ND
|
DigiKey | MULTI-PAIR 54COND 22AWG Min Qty: 1000 Lead time: 6 Weeks Container: Spool | Temporarily Out of Stock |
|
$18.6955 | Buy Now |
DISTI #
602-5489/27CSL001
|
Mouser Electronics | Multi-Conductor Cables XTRA-GUARD 1 | 0 |
|
$18,693.3900 | Order Now |
DISTI #
5489/27C-SL001
|
TME | Wire, Xtra Guard® 1, 27x2x22AWG, shielded,Al foil, PVC, dark grey Min Qty: 1 | 0 |
|
$18,867.6800 / $24,258.4400 | RFQ |