Part Details for 5488 by Adafruit Industries
Overview of 5488 by Adafruit Industries
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HI1-0548/883 | Renesas Electronics Corporation | Single 8/Differential 4-Channel CMOS Analog Multiplexers with Active Overvoltage Protection | |
HI4-0548/883 | Renesas Electronics Corporation | Single 8/Differential 4-Channel CMOS Analog Multiplexers with Active Overvoltage Protection | |
RJHSE5488H1 | Amphenol Communications Solutions | Modular Jack - 8P8C, RA, THT, Single Port, Shield With Top and Side EMI Tabs, With LEDs, 3.99mm Tail Length |
Price & Stock for 5488
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK0821
|
Newark | Miniature Wired Leds - 0805 Smt Led - Pink - 5 Pack |Adafruit 5488 RoHS: Not Compliant Min Qty: 1 Package Multiple: 5 Date Code: 0 Container: Pack | 0 |
|
$5.7300 / $8.7600 | Buy Now |
DISTI #
1528-5488-ND
|
DigiKey | LED PINK 0805 SMD Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
25 In Stock |
|
$4.7500 | Buy Now |
DISTI #
485-5488
|
Mouser Electronics | Adafruit Accessories Miniature Wired LEDs - 0805 SMT LED - Pink - 5 pack RoHS: Compliant | 17 |
|
$4.7500 | Buy Now |