There are no models available for this part yet.
Overview of 54876BET by Thomas & Betts
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 54876BET by Thomas & Betts
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99H8059
|
Newark | 54876Be Top Stacking |Abb Thomas & Betts 54876BET RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.5300 / $43.5500 | Buy Now | |
Onlinecomponents.com | Copper Two-Hole Lug - Long Barrel- Top Stacking - Blind End - Wire Size 500 kcmil - 1/2 Inch Bolt Size - 1-3/4 Inch Hole Spacing - Tin Plated - Die Code 87 - Die Color Code Brown. RoHS: Compliant | 0 |
|
$28.2200 / $34.0800 | Buy Now | ||
Master Electronics | Copper Two-Hole Lug - Long Barrel- Top Stacking - Blind End - Wire Size 500 kcmil - 1/2 Inch Bolt Size - 1-3/4 Inch Hole Spacing - Tin Plated - Die Code 87 - Die Color Code Brown. RoHS: Compliant | 0 |
|
$28.2200 / $34.0800 | Buy Now |
CAD Models for 54876BET by Thomas & Betts
Part Data Attributes for 54876BET by Thomas & Betts
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
THOMAS & BETTS CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Terminal and Terminal Block Type
|
LUG TERMINAL
|
Wire Cross Section
|
323 mm2
|