Part Details for 54876BEUF0616PH by ABB Installation Products Inc
Overview of 54876BEUF0616PH by ABB Installation Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for 54876BEUF0616PH
54876BEUF0616PH CAD Models
54876BEUF0616PH Part Data Attributes
|
54876BEUF0616PH
ABB Installation Products Inc
Buy Now
Datasheet
|
Compare Parts:
54876BEUF0616PH
ABB Installation Products Inc
Ring Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABB INSTALLATION PRODUCTS INC | |
Reach Compliance Code | compliant | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 500 AWG |