Part Details for 5486DMQB by National Semiconductor Corporation
Overview of 5486DMQB by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 5486DMQB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-5486DMQB-ND
|
DigiKey | IC GATE XOR 4CH 2-INP 14CERDIP Min Qty: 325 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
890 In Stock |
|
$0.9200 | Buy Now |
|
Rochester Electronics | 5486 - XOR Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDIP14 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 890 |
|
$0.7929 / $0.9328 | Buy Now |
Part Details for 5486DMQB
5486DMQB CAD Models
5486DMQB Part Data Attributes:
|
5486DMQB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
5486DMQB
National Semiconductor Corporation
IC TTL/H/L SERIES, QUAD 2-INPUT XOR GATE, CDIP14, CERAMIC, DIP-14, Gate
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | TTL/H/L | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | XOR GATE | |
Max I(ol) | 0.016 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 57 mA | |
Prop. Delay@Nom-Sup | 30 ns | |
Propagation Delay (tpd) | 22 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 5486DMQB
This table gives cross-reference parts and alternative options found for 5486DMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5486DMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/00701BCC | TTL/H/L SERIES, QUAD 2-INPUT XOR GATE, CDIP14 | Philips Semiconductors | 5486DMQB vs JM38510/00701BCC |
5486DMQB | TTL/H/L SERIES, QUAD 2-INPUT XOR GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | 5486DMQB vs 5486DMQB |
JM38510/00701BCA | XOR Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDIP14 | Signetics | 5486DMQB vs JM38510/00701BCA |
JM38510/00701BCB | IC TTL/H/L SERIES, QUAD 2-INPUT XOR GATE, CDIP14, Gate | Texas Instruments | 5486DMQB vs JM38510/00701BCB |
5486DMQB | XOR Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | 5486DMQB vs 5486DMQB |
JM38510/00701BCB | TTL/H/L SERIES, QUAD 2-INPUT XOR GATE, CDIP14 | Philips Semiconductors | 5486DMQB vs JM38510/00701BCB |
JM38510/00701BCC | IC TTL/H/L SERIES, QUAD 2-INPUT XOR GATE, CDIP14, Gate | NXP Semiconductors | 5486DMQB vs JM38510/00701BCC |
JM38510/00701BCC | XOR Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDIP14 | Signetics | 5486DMQB vs JM38510/00701BCC |
SN5486J | XOR Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDIP14, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-14 | Rochester Electronics LLC | 5486DMQB vs SN5486J |
JM38510/00701BCB | XOR Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDIP14 | Signetics | 5486DMQB vs JM38510/00701BCB |