Part Details for 54865L by Thomas & Betts
Overview of 54865L by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for 54865L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77H7845
|
Newark | Fig 6To6 1-250 And 6-2 Cbl To Cble |Abb Thomas & Betts 54865L RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$199.7400 / $217.0500 | Buy Now |
|
Onlinecomponents.com | E-Z-Ground Figure 6-6 Copper Compression Ground Grid Connector - #1 Str.-250 kcmil RoHS: Compliant | 0 |
|
$163.1200 / $404.2300 | Buy Now |
|
Master Electronics | E-Z-Ground Figure 6-6 Copper Compression Ground Grid Connector - #1 Str.-250 kcmil RoHS: Compliant | 0 |
|
$163.1200 / $404.2300 | Buy Now |
Part Details for 54865L
54865L CAD Models
54865L Part Data Attributes
|
54865L
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
54865L
Thomas & Betts
Wire Terminal, 161mm2,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | TAP TERMINAL | |
Wire Cross Section | 161 mm2 |