Part Details for 54856BE by Thomas & Betts
Overview of 54856BE by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 54856BE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77H7816
|
Newark | 2 Hole Long Barrel 5/16-3/4 No2 |Abb Thomas & Betts 54856BE Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9200 / $7.0300 | Buy Now |
|
Onlinecomponents.com | Lug Terminal 2-3AWG Copper 70.61mm Electro Tin RoHS: Compliant | 0 |
|
$17.6800 / $23.4100 | Buy Now |
|
Master Electronics | Lug Terminal 2-3AWG Copper 70.61mm Electro Tin RoHS: Compliant | 0 |
|
$17.6800 / $23.4100 | Buy Now |
Part Details for 54856BE
54856BE CAD Models
54856BE Part Data Attributes
|
54856BE
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
54856BE
Thomas & Betts
Ring Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Gauge | 2 AWG |