Part Details for 54854BE by Thomas & Betts
Overview of 54854BE by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 54854BE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07C8750
|
Newark | 2 Hole Lng Barrel 1/4-5/8 Holes No4 |Abb Thomas & Betts 54854BE RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5800 | Buy Now |
|
Onlinecomponents.com | Lug Terminal 4AWG Copper 58.67mm Electro Tin RoHS: Compliant | 0 |
|
$17.1200 / $24.3100 | Buy Now |
|
Master Electronics | Lug Terminal 4AWG Copper 58.67mm Electro Tin RoHS: Compliant | 0 |
|
$17.1200 / $24.3100 | Buy Now |
Part Details for 54854BE
54854BE CAD Models
54854BE Part Data Attributes
|
54854BE
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
54854BE
Thomas & Betts
Wire Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 4 AWG |