Part Details for 54851BEUB by Thomas & Betts
Overview of 54851BEUB by Thomas & Betts
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Medical Imaging
Electronic Manufacturing
Robotics and Drones
Price & Stock for 54851BEUB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Copper Two-Hole Lug - 90 Degree Bend Long Barrel - Blind End - Wire Size #8 AWG - 1/4 Inch Bolt Size - 3/4 Inch Hole Spacing - Tin Plated - Die Code 21 - Die Color Code Red. RoHS: Compliant | 0 |
|
$36.8600 / $144.2400 | Buy Now |
|
Master Electronics | Copper Two-Hole Lug - 90 Degree Bend Long Barrel - Blind End - Wire Size #8 AWG - 1/4 Inch Bolt Size - 3/4 Inch Hole Spacing - Tin Plated - Die Code 21 - Die Color Code Red. RoHS: Compliant | 0 |
|
$36.8600 / $144.2400 | Buy Now |
Part Details for 54851BEUB
54851BEUB CAD Models
54851BEUB Part Data Attributes
|
54851BEUB
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
54851BEUB
Thomas & Betts
Ring Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Gauge | 8 AWG |