Part Details for 5484C SL002 by Alpha Wire
Results Overview of 5484C SL002 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5484C SL002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F2868
|
Newark | Xtra-Guard Shielded Multipair Cable 4Pr 500Ft 300V Gray, Cable Shielding:Shielded, No. Of Pairs:4 ... more RoHS: Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$2,079.9600 | Buy Now |
DISTI #
5484CSL002-500-ND
|
DigiKey | MULTI-PAIR 8CON 22AWG SLATE 500' Min Qty: 1 Lead time: 30 Weeks Container: Spool |
4 In Stock |
|
$1,873.4533 / $2,025.7800 | Buy Now |
DISTI #
602-5484C-500
|
Mouser Electronics | Multi-Conductor Cables 22 AWG 4 Conductor 300V Foil SR PVC PVC, 500 ft Spool - Slate RoHS: Compliant | 0 |
|
$1,809.3800 / $1,850.4300 | Order Now |