Part Details for 54823BEBS by Thomas & Betts
Overview of 54823BEBS by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 54823BEBS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Lug Terminal (7.7/0)AWG Copper Brown Tin RoHS: Compliant | 0 |
|
$27.9100 / $37.5400 | Buy Now |
DISTI #
54823BEBS
|
IBS Electronics | 54823BEBS - Thomas and Betts Color-Keyed CK 54823BEBS 54823BE BELL SHAPED EN Min Qty: 3 Package Multiple: 1 | 0 |
|
$26.1240 | Buy Now |
|
Master Electronics | Lug Terminal (7.7/0)AWG Copper Brown Tin RoHS: Compliant | 0 |
|
$27.9100 / $37.5400 | Buy Now |
Part Details for 54823BEBS
54823BEBS CAD Models
54823BEBS Part Data Attributes
|
54823BEBS
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
54823BEBS
Thomas & Betts
Ring Terminal, 323mm2, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Cross Section | 323 mm2 |