Part Details for 5481C SL001 by Alpha Wire
Overview of 5481C SL001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5481C SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F7471
|
Newark | Xtra-Guard Shielded Multipair Cable 1Pr 1000Ft 300V Gray, Cable Shielding:Shielded, No. Of Pairs:1 Pair, Wire Gauge:22Awg, Conductor Area Csa:0.35Mmâ², Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, Jacket Color:Slate Rohs Compliant: Yes |Alpha Wire 5481C SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$1,774.2800 | Buy Now |
DISTI #
5481CSL001-1000-ND
|
DigiKey | CABLE 2COND 22AWG SHLD 1000' Min Qty: 1 Lead time: 3 Weeks Container: Spool |
1 In Stock |
|
$1,598.1240 / $1,766.5300 | Buy Now |
DISTI #
3937-5481CSL001-ND
|
DigiKey | CABLE 2COND 22AWG SHLD 1000' Min Qty: 1 Lead time: 3 Weeks Container: Spool MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
602-5481C-1000
|
Mouser Electronics | Multi-Conductor Cables 22 AWG 1 Conductor 300V Foil SR PVC PVC, 1000 ft Spool - Slate RoHS: Compliant | 0 |
|
$1,679.0000 | Order Now |
DISTI #
70479421
|
RS | Multiconductor, 1 Pair, 22AWG, Foil, Slate PVC, Xtra-Guard 1 Series | Alpha Wire 5481C SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$1,784.2000 | RFQ |