-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 21 Contact(s), 1 Row(s), Right Angle, 0.012 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1065 |
|
RFQ | ||
|
Quest Components | 852 |
|
$1.6474 / $3.8016 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
54809-2198
Molex
Buy Now
Datasheet
|
Compare Parts:
54809-2198
Molex
Card Edge Connector, 21 Contact(s), 1 Row(s), Right Angle, 0.012 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Molex | |
Additional Feature | ELV & ROHS COMPLIANT, T/R PKG. | |
Body Breadth | 0.051 inch | |
Body Depth | 0.171 inch | |
Body Length | 0.339 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 80 mΩ | |
Contact Style | HYBRID | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 250VAC V | |
Durability | 20 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulation Resistance | 50000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.012 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 3.7592 mm | |
Rated Current (Signal) | 0.3 A | |
Reference Standard | UL | |
Terminal Pitch | 0.3 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 21 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | ZIF N |