-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 19 Contact(s), 1 Row(s), Right Angle, 0.012 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92M7641
|
Newark | Flex Cable Connector, pcb Mount,19 Contacts, number Of Contact Rows:1,surface Mount Terminal, locking |Molex 54809-1998 (Alternate Part Number: 822348117710 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4540 |
|
$1.8200 / $2.6700 | Buy Now |
|
Onlinecomponents.com | Conn FPC Connector SKT 19 POS 0.6mm Solder RA SMD Easy-On Embossed T/R RoHS: Compliant |
4540 Partner Stock |
|
$1.1400 / $1.9100 | Buy Now |
DISTI #
16500295
|
Verical | Conn FPC Connector SKT 19 POS 0.3mm Solder RA SMD Easy-On™ T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 2500 |
|
$1.1500 | Buy Now |
DISTI #
Molex 54809-1998
|
PEI Genesis | FFC/FPC Connector Contact | 4540 |
|
Buy Now | |
|
Master Electronics | Conn FPC Connector SKT 19 POS 0.6mm Solder RA SMD Easy-On Embossed T/R RoHS: Compliant |
4540 Partner Stock |
|
$1.1400 / $1.9100 | Buy Now |
DISTI #
10194191
|
TestEquity LLC | Molex 54809-1998 FFC & FPC Connectors, .3mm, FPC 19 Pos Right-Angle Smt Zif Bottom | 4540 |
|
$1.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
54809-1998
Molex
Buy Now
Datasheet
|
Compare Parts:
54809-1998
Molex
Card Edge Connector, 19 Contact(s), 1 Row(s), Right Angle, 0.012 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Molex | |
Additional Feature | ELV & ROHS COMPLIANT, T/R PKG. | |
Body Breadth | 0.051 inch | |
Body Depth | 0.171 inch | |
Body Length | 0.315 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 80 mΩ | |
Contact Style | HYBRID | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 250VAC V | |
Durability | 20 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulation Resistance | 50000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.012 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 3.7592 mm | |
Rated Current (Signal) | 0.3 A | |
Reference Standard | UL | |
Terminal Pitch | 0.3 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 19 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | ZIF N |
This table gives cross-reference parts and alternative options found for 54809-1998. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54809-1998, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACB120DHAN | Card Edge Connector, 240 Contact(s), 2 Row(s), Right Angle, 0.05 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | 54809-1998 vs ACB120DHAN |
GCB120DHBN | Card Edge Connector, 240 Contact(s), 2 Row(s), Right Angle, 0.05 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | 54809-1998 vs GCB120DHBN |
ABB05DYRR | Card Edge Connector, 10 Contact(s), 2 Row(s), Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | 54809-1998 vs ABB05DYRR |
RBB05DYRR | Card Edge Connector, 10 Contact(s), 2 Row(s), Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | 54809-1998 vs RBB05DYRR |
JBB05DYRR | Card Edge Connector, 10 Contact(s), 2 Row(s), Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | 54809-1998 vs JBB05DYRR |