-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 15 Contact(s), 1 Row(s), Right Angle, 0.012 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1598IG#TRPBF | Analog Devices | 8-Ch, uP Smpl 12-B Serial I/O | |
LTC1598LCG#PBF | Analog Devices | 4- & 8-Ch, 3V uP Smpl 12-B Ser | |
LTC1598CG#TRPBF | Analog Devices | 8-Ch, uP Smpl 12-B Serial I/O |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92M7639
|
Newark | Flex Cable Connector, pcb Mount,15 Contacts, number Of Contact Rows:1,surface Mount Terminal, locking |Molex 54809-1598 (Alternate Part Number: 822348109951 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
54809-1598
Molex
Buy Now
Datasheet
|
Compare Parts:
54809-1598
Molex
Card Edge Connector, 15 Contact(s), 1 Row(s), Right Angle, 0.012 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Molex | |
Additional Feature | ELV & ROHS COMPLIANT, T/R PKG. | |
Body Breadth | 0.051 inch | |
Body Depth | 0.171 inch | |
Body Length | 0.268 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 80 mΩ | |
Contact Style | HYBRID | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 250VAC V | |
Durability | 20 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulation Resistance | 50000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.012 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 3.7592 mm | |
Rated Current (Signal) | 0.3 A | |
Reference Standard | UL | |
Terminal Pitch | 0.3 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | ZIF N |
This table gives cross-reference parts and alternative options found for 54809-1598. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54809-1598, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BB10-PO-094-G-15.00-PP-T/R | Board Connector, 94 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking | Adam Technologies Inc | 54809-1598 vs BB10-PO-094-G-15.00-PP-T/R |
BB10-PO-094-G-13.00-PP-T/R | Board Connector, 94 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking | Adam Technologies Inc | 54809-1598 vs BB10-PO-094-G-13.00-PP-T/R |
CMDD-68-M-S-3-SG5-R | Board Connector, 68 Contact(s), 2 Row(s), Male, 0.05 inch Pitch, M2.6, Black Insulator, Receptacle | Central Components Manufacturing | 54809-1598 vs CMDD-68-M-S-3-SG5-R |
CMDD-68-M-L-3-SG5-S | Board Connector, 68 Contact(s), 2 Row(s), Male, 0.05 inch Pitch, M2.6, Black Insulator, Receptacle | Central Components Manufacturing | 54809-1598 vs CMDD-68-M-L-3-SG5-S |
BB10-PO-094-G-10.00-PP-T/R | Board Connector, 94 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking | Adam Technologies Inc | 54809-1598 vs BB10-PO-094-G-10.00-PP-T/R |