Part Details for 5480/15C SL001 by Alpha Wire
Overview of 5480/15C SL001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5480FM | Rochester Electronics LLC | 5480 - Multiplier, TTL, CDFP14 | |
SNJ5480J | Rochester Electronics LLC | Adder/Subtractor, TTL, CDIP14, | |
5962-8954801PA | Renesas Electronics Corporation | Dual and Quad, 8MHz and 60MHz, Low Noise Operational Amplifiers |
Price & Stock for 5480/15C SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F6851
|
Newark | Shielded Multipair Cable 15Pr 1000Ft 300V Gray, Cable Shielding:Shielded, No. Of Pairs:15 Pair, Wire Gauge:24Awg, Conductor Area Csa:0.23Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, Jacket Color:Slate Rohs Compliant: Yes |Alpha Wire 5480/15C SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$4,427.7500 | Buy Now |
DISTI #
5480/15CSL001-ND
|
DigiKey | MULTI-PAIR 30COND 24AWG 1000' Min Qty: 1 Lead time: 6 Weeks Container: Spool |
1 In Stock |
|
$3,988.1450 / $4,090.9100 | Buy Now |
DISTI #
602-5480/15C-1000
|
Mouser Electronics | Multi-Conductor Cables 24AWG15PR SHIELD 1000ft SPOOL SLATE RoHS: Compliant | 0 |
|
$4,054.0900 | Order Now |
DISTI #
70137892
|
RS | Multiconductor, 15Pr, 24AWG, Foil, Gray PVC, Xtra-Guard 1 Series | Alpha Wire 5480/15C SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$4,363.5700 | RFQ |
DISTI #
5480/15C-SL001
|
TME | Wire, Alpha Essential C&C, 15x2x24AWG, shielded,Al-PET foil, PVC Min Qty: 1 | 0 |
|
$1,739.0800 / $2,235.9500 | RFQ |
Part Details for 5480/15C SL001
5480/15C SL001 CAD Models
5480/15C SL001 Part Data Attributes
|
5480/15C SL001
Alpha Wire
Buy Now
|
Compare Parts:
5480/15C SL001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |