Part Details for 5480/19C-SL001 by Alpha Wire
Overview of 5480/19C-SL001 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5480FM | Rochester Electronics LLC | 5480 - Multiplier, TTL, CDFP14 | |
SNJ5480J | Rochester Electronics LLC | Adder/Subtractor, TTL, CDIP14, | |
5962-8954801PA | Renesas Electronics Corporation | Dual and Quad, 8MHz and 60MHz, Low Noise Operational Amplifiers |
Price & Stock for 5480/19C-SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Twisted Pair Cable Tape Semi Rigid Polyvinyl Chloride 38 Conductors 24AWG 11.93mm 300VAC - Slate - 304.8m (1000ft)/Spool RoHS: Compliant | 11 Factory Stock |
|
$5,233.2900 / $5,525.5000 | Buy Now |
DISTI #
5480/19C-SL001
|
TME | Wire, Alpha Essential C&C, 19x2x24AWG, shielded,Al-PET foil, PVC Min Qty: 1 | 0 |
|
$2,360.3800 / $3,034.7800 | RFQ |
|
Master Electronics | Twisted Pair Cable Tape Semi Rigid Polyvinyl Chloride 38 Conductors 24AWG 11.93mm 300VAC - Slate - 304.8m (1000ft)/Spool RoHS: Compliant | 11 Factory Stock |
|
$5,233.2900 / $5,525.5000 | Buy Now |