Part Details for 5480/19C SL002 by Alpha Wire
Overview of 5480/19C SL002 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5480FM | Rochester Electronics LLC | 5480 - Multiplier, TTL, CDFP14 | |
SNJ5480J | Rochester Electronics LLC | Adder/Subtractor, TTL, CDIP14, | |
5962-8954801PA | Renesas Electronics Corporation | Dual and Quad, 8MHz and 60MHz, Low Noise Operational Amplifiers |
Price & Stock for 5480/19C SL002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F6298
|
Newark | Shielded Multipair Cable 19Pr 500Ft 300V Gray, Cable Shielding:Shielded, No. Of Pairs:19 Pair, Wire Gauge:24Awg, Conductor Area Csa:0.23Mmâ², Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M, Jacket Color:Slate, Drop Ship:Yesrohs Compliant: Yes |Alpha Wire 5480/19C SL002 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$3,814.8700 | Buy Now |
DISTI #
5480/19CSL002-ND
|
DigiKey | MULTI-PAIR 38COND 24AWG 500' Min Qty: 1 Lead time: 6 Weeks Container: Spool |
1 In Stock |
|
$3,436.1200 | Buy Now |
DISTI #
3937-5480/19CSL002-ND
|
DigiKey | MULTI-PAIR 38COND 24AWG 500' Min Qty: 1 Lead time: 6 Weeks Container: Spool MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
602-5480/19C-500-09
|
Mouser Electronics | Multi-Conductor Cables 24 AWG, 19 Pair Communication Cable, Shielded, 500 ft - Slate RoHS: Compliant | 0 |
|
$3,436.1100 | Order Now |
DISTI #
70137894
|
RS | Multiconductor, 19Pr, 24AWG, Foil, Gray PVC, Xtra-Guard 1 Series | Alpha Wire 5480/19C SL002 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Container: ft. Coil | 0 |
|
$4,451.0600 / $4,685.3000 | RFQ |
Part Details for 5480/19C SL002
5480/19C SL002 CAD Models
5480/19C SL002 Part Data Attributes
|
5480/19C SL002
Alpha Wire
Buy Now
|
Compare Parts:
5480/19C SL002
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |