Datasheets
547BAC002413BBGR by:

LVDS Output Clock Oscillator, 0.2MHz Min, 1500MHz Max, CLCC, 8 PIN

Part Details for 547BAC002413BBGR by Skyworks Solutions Inc

Overview of 547BAC002413BBGR by Skyworks Solutions Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 547BAC002413BBGR

547BAC002413BBGR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

547BAC002413BBGR Part Data Attributes

547BAC002413BBGR Skyworks Solutions Inc
Buy Now Datasheet
Compare Parts:
547BAC002413BBGR Skyworks Solutions Inc LVDS Output Clock Oscillator, 0.2MHz Min, 1500MHz Max, CLCC, 8 PIN
Part Life Cycle Code Not Recommended
Ihs Manufacturer SKYWORKS SOLUTIONS INC
Package Description CLCC, 8 PIN
Reach Compliance Code unknown
Additional Feature TRI-STATE; ENA/DIS FUNCTION; COMPLEMENTARY O/P; DIFFERENTIAL O/P
Fall Time-Max 0.35 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 20%
Mounting Feature SURFACE MOUNT
Number of Terminals 8
Operating Frequency-Max 1500 MHz
Operating Frequency-Min 0.2 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Oscillator Type LVDS
Output Load 100 OHM
Package Equivalence Code SOLCC8,.12
Physical Dimension 5.0mm x 3.2mm x 1.33mm
Rise Time-Max 0.35 ns
Screening Level MIL-STD-883
Supply Current-Max 121 mA
Supply Voltage-Max 3.465 V
Supply Voltage-Min 3.135 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Symmetry-Max 55/45 %

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 547BAC002413BBGR by Skyworks Solutions Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 547BAC002413BBGR by Skyworks Solutions Inc

Select Manufacturer
Which Manufacturer of 547BAC002413BBGR would you like to use for your alert(s)?
  • Please alert me when 547BAC002413BBGR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 547BAC002413BBGR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 547BAC002413BBGR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 547BAC002413BBGR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 547BAC002413BBGR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 547BAC002413BBGR by Skyworks Solutions Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: