547BAA002537BBGR
Description: LVDS Output Clock Oscillator, 0.2MHz Min, 1500MHz Max, CLCC, 8 PIN

Overview of 547BAA002537BBGR by Skyworks Solutions Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 547BAA002537BBGR by Skyworks Solutions Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 336-547BAA002537BBGRTR-ND
DigiKey DIFFERENTIAL/SINGLE-ENDED Min Qty: 250 Lead time: 52 Weeks Container: Tape & Reel (TR) Limited Supply - Call
  • 250 $10.6898
$10.6898 Buy Now

CAD Models for 547BAA002537BBGR by Skyworks Solutions Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 547BAA002537BBGR by Skyworks Solutions Inc

547BAA002537BBGR
Skyworks Solutions Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
SKYWORKS SOLUTIONS INC
Package Description
CLCC, 8 PIN
Reach Compliance Code
unknown
Additional Feature
TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT
Fall Time-Max
0.35 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
20%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
8
Operating Frequency-Max
1500 MHz
Operating Frequency-Min
0.2 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
LVDS
Output Load
100 OHM
Package Equivalence Code
LCC8,.1X.12
Physical Dimension
5mm x 3.2mm x 1.33mm
Rise Time-Max
0.35 ns
Screening Level
MIL-STD-883
Supply Current-Max
121 mA
Supply Voltage-Max
3.465 V
Supply Voltage-Min
3.135 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
NICKEL GOLD
Want to compare parts?
  1. 547BAA002537BBGR
    Skyworks Solutions Inc
    LVDS Output Clock Oscillator, 0.2MHz Min, 1500MHz Max, CLCC, 8 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 547BAA002537BBGR by Skyworks Solutions Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 547BAA002537BBGR by Skyworks Solutions Inc

Select Manufacturer
Which Manufacturer of 547BAA002537BBGR would you like to use for your alert(s)?
  • Please alert me when 547BAA002537BBGR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 547BAA002537BBGR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 547BAA002537BBGR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 547BAA002537BBGR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 547BAA002537BBGR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 547BAA002537BBGR by Skyworks Solutions Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: