-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCMCIA Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1141 |
|
RFQ | ||
|
Quest Components | PCMCIA CONNECTOR, 9 CONTACT(S), 1 ROW(S), MALE, RIGHT ANGLE, 0.098 INCH PITCH, SURFACE MOUNT TERMINAL, BLACK INSULATOR, RECEPTACLE | 276 |
|
$11.2000 / $15.7500 | Buy Now |
|
Quest Components | PCMCIA CONNECTOR, 9 CONTACT(S), 1 ROW(S), MALE, RIGHT ANGLE, 0.098 INCH PITCH, SURFACE MOUNT TERMINAL, BLACK INSULATOR, RECEPTACLE | 144 |
|
$13.4400 / $18.9000 | Buy Now |
|
Quest Components | PCMCIA CONNECTOR, 9 CONTACT(S), 1 ROW(S), MALE, RIGHT ANGLE, 0.098 INCH PITCH, SURFACE MOUNT TERMINAL, BLACK INSULATOR, RECEPTACLE | 8 |
|
$16.8000 / $18.9000 | Buy Now |
|
Quest Components | PCMCIA CONNECTOR, 9 CONTACT(S), 1 ROW(S), MALE, RIGHT ANGLE, 0.098 INCH PITCH, SURFACE MOUNT TERMINAL, BLACK INSULATOR, RECEPTACLE | 308 |
|
$12.6000 / $18.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
54794-0918
Molex
Buy Now
Datasheet
|
Compare Parts:
54794-0918
Molex
PCMCIA Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Additional Feature | LOW PROFILE | |
Board Mounting Option | SOLDER HOLDING POSTS | |
Body Breadth | 0.122 inch | |
Body Depth | 1.183 inch | |
Body Length | 1.138 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | PCMCIA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 80 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 10000 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.5568 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.098 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 2.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 1.5568 N |