Part Details for 54792-1 by TE Connectivity
Overview of 54792-1 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 54792-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87F6279
|
Newark | Switch, Rotary Hexadecimal Complement 1A, Product Range:-, Switch Mounting:Through Hole, No. Of Switch Positions:16 Position, Switching Voltage:-, Output Code:Hexadecimal Complement, Switching Current:-, Switch Construction:Sealed Rohs Compliant: Yes |Alcoswitch Te Connectivity 54792-1 Min Qty: 1287 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.7500 | Buy Now |
DISTI #
450-1188-ND
|
DigiKey | SW ROTARY DIP HEX COMP 0.1A 28V Min Qty: 1 Lead time: 49 Weeks Container: Tube |
1241 In Stock |
|
$12.0677 / $19.1000 | Buy Now |
DISTI #
54792-1
|
Avnet Americas | Switch DIP 4PDT 16 Flush Screwdriver 0.1A 28VDC PC Pins 2.54mm Thru-Hole - Rail/Tube (Alt: 54792-1) RoHS: Compliant Min Qty: 1287 Package Multiple: 1287 Lead time: 56 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
571-547921
|
Mouser Electronics | Rotary Switches 16P PRE-PROG SLOT RoHS: Compliant | 0 |
|
$12.0600 | Order Now |
|
Onlinecomponents.com | PREPROG DIP ASSY-W/TAPE-16POSN RoHS: Compliant | 0 |
|
$10.8900 / $31.9500 | Buy Now |
|
Bristol Electronics | 15 |
|
RFQ | ||
|
Quest Components | ROTARY SWITCH,RIGHT ANGLE,HEX,ON-ON,16,PC TAIL TERMINAL,ROTARY SCREW,16 | 1 |
|
$17.2892 | Buy Now |
DISTI #
54792-1
|
TTI | Rotary Switches 16P PRE-PROG SLOT RoHS: Compliant pbFree: Pb-Free Min Qty: 13 Package Multiple: 13 Container: Tube | Americas - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 17 |
|
$12.5000 / $19.2300 | Buy Now |
|
Master Electronics | PREPROG DIP ASSY-W/TAPE-16POSN RoHS: Compliant | 0 |
|
$10.8900 / $31.9500 | Buy Now |
Part Details for 54792-1
54792-1 CAD Models
54792-1 Part Data Attributes:
|
54792-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
54792-1
TE Connectivity
PREPROG DIP ASSY-W/TAPE-16POSN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Factory Lead Time | 56 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Length | ||
Actuator Type | SCREW DRIVER SLOT | |
Additional Feature | SCREWDRIVER SLOT | |
Body Breadth | 9.144 mm | |
Body Color | BLACK | |
Body Height | 22.86 mm | |
Body Length or Diameter | 9.4742 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Power Rating R Load | 2.8VA@120VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Function | ON-ON | |
Contact Resistance | 0.1 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(DC)-Max | 50 V | |
Dielectric Withstand Volts | 300VAC V | |
Electrical Life | 500 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | GLASS FILLED POLYESTER | |
Indexing Angle | 22.5 deg | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYESTER | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 16 | |
Number of Switch Sections | 16 | |
PCB Hole Count | 16 | |
Packing Method | TUBE | |
Sealing | BOTTOM SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | HEXADECIMAL COMPLEMENT | |
Switch Type | ROTARY CODED SWITCH | |
Terminal Length | 0.14 inch | |
Termination Type | WIRE |