Part Details for 5477C SL005 by Alpha Wire
Overview of 5477C SL005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5477C SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85K9860
|
Newark | Shielded Multipair Cable 7Pr 100Ft 300V Gray, Cable Shielding:Shielded, No. Of Pairs:7 Pair, Wire Gauge:24Awg, Conductor Area Csa:0.23Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Jacket Color:Slate, Product Range:- Rohs Compliant: Yes |Alpha Wire 5477C SL005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$226.5700 | Buy Now |
DISTI #
5477CSL005-ND
|
DigiKey | MULTI-PAIR 14COND 24AWG 100' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
35 In Stock |
|
$247.5020 / $271.8100 | Buy Now |
DISTI #
602-5477C-100
|
Mouser Electronics | Multi-Conductor Cables 24AWG 7PR SHIELD 100ft SPOOL SLATE RoHS: Compliant | 1 |
|
$254.6400 / $271.8100 | Buy Now |
DISTI #
70137878
|
RS | Multiconductor, 7Pr, 24AWG, Stranded, Foil, Gray, PVC, Xtra-Guard 1 Series | Alpha Wire 5477C SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$288.1300 | RFQ |