Part Details for 54778-1 by TE Connectivity
Overview of 54778-1 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Energy and Power Systems
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Robotics and Drones
Price & Stock for 54778-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87F6270
|
Newark | Switch, Rotary, Bcd Complement, 1A, Product Range:-, Switch Mounting:Through Hole, No. Of Switch Positions:10 Position, Switching Voltage:-, Output Code:Bcd Complement, Switching Current:-, Switch Construction:Sealed Rohs Compliant: Yes |Alcoswitch Te Connectivity 54778-1 Min Qty: 1287 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.3900 | Buy Now |
DISTI #
54778-1
|
Avnet Americas | Switch DIP 4PDT 10 Flush Screwdriver PC Pins 2.54mm Thru-Hole - Bulk (Alt: 54778-1) RoHS: Compliant Min Qty: 1287 Package Multiple: 1287 Container: Bulk | 0 |
|
RFQ | |
DISTI #
506-547781
|
Mouser Electronics | Rotary Switches BCD COMP PREPROG TPE RoHS: Compliant | 0 |
|
$12.9500 | Order Now |
|
Onlinecomponents.com | PREPROG DIP ASSY-W/TAPE-10POSN RoHS: Compliant | 0 |
|
$10.6000 / $31.1200 | Buy Now |
DISTI #
54778-1
|
TTI | Rotary Switches BCD COMP PREPROG TPE RoHS: Compliant Min Qty: 13 Package Multiple: 13 Container: Tube | Americas - 0 |
|
Buy Now | |
|
Master Electronics | PREPROG DIP ASSY-W/TAPE-10POSN RoHS: Compliant | 0 |
|
$10.6000 / $31.1200 | Buy Now |
Part Details for 54778-1
54778-1 CAD Models
54778-1 Part Data Attributes:
|
54778-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
54778-1
TE Connectivity
PREPROG DIP ASSY-W/TAPE-10POSN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Factory Lead Time | 142 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Length | ||
Actuator Type | SCREW DRIVER SLOT | |
Additional Feature | SCREWDRIVER SLOT | |
Body Breadth | 9.47 mm | |
Body Color | BLACK | |
Body Height | 9.14 mm | |
Body Length or Diameter | 22.99 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Power Rating R Load | 2.8VA@120VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Function | ON-ON | |
Contact Resistance | 0.1 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(DC)-Max | 50 V | |
Dielectric Withstand Volts | 300VAC V | |
Electrical Life | 500 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | GLASS FILLED POLYESTER | |
Indexing Angle | 30 deg | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYESTER | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 10 | |
Number of Switch Sections | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 10 | |
Sealing | BOTTOM SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | BCD COMPLEMENT | |
Switch Type | ROTARY CODED SWITCH | |
Terminal Length | 0.14 inch | |
Termination Type | WIRE |